EAO Red Push Button LED for Use with 10 Series

N

Subtotal (1 unit)*

$10.29

(exc. GST)

$11.32

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$10.29

*price indicative

RS Stock No.:
443-263
Mfr. Part No.:
10-2K09.1072
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Single LED

For Use With

10 Series

LED Colour

Red

COO (Country of Origin):
CN
The EAO Single-LED is designed for a variety of applications requiring reliable illumination in a compact form. This red LED delivers exceptional luminosity while operating efficiently at a voltage of 12 V AC/DC. Its robust construction ensures durability, making it suitable for both indoor and outdoor use. The LED's design prioritises user safety, with built-in mechanisms to mitigate high surface temperatures and prevent electrical issues. Ideal for indicators and operational displays, this component stands out for its clarity of light, allowing for easy visibility in various conditions. With a commitment to compliance, this product meets both REACH and RoHS regulations, ensuring a responsible choice for environmentally conscious consumers.

Illumination colour provided is a striking red, enhancing visibility
Compact weight adds convenience for installation in tight spaces
Designed to operate at a range of current, catering to diverse needs
Manufactured with a protection diode for added safety during use
Features a slightly flickering operation when used with AC, allowing for unique applications
Compliant with environmental standards, showcasing commitment to sustainability
Offers vital information on proper installation for best performance
Provides a short description to ensure clarity in product understanding

Related links