EAO Yellow Push Button LED for Use with 10 Series
- RS Stock No.:
- 441-758
- Mfr. Part No.:
- 10-2J19.1044
- Brand:
- EAO
N
Subtotal (1 unit)*
$8.73
(exc. GST)
$9.60
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 19 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $8.73 |
*price indicative
- RS Stock No.:
- 441-758
- Mfr. Part No.:
- 10-2J19.1044
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Single LED | |
| For Use With | 10 Series | |
| LED Colour | Yellow | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Single LED | ||
For Use With 10 Series | ||
LED Colour Yellow | ||
- COO (Country of Origin):
- CH
The EAO single-LED indicator is designed to provide robust and reliable operation in demanding environments. Ideal for various applications, this illumination solution emits a vivid yellow light, ensuring visibility even in well-lit surroundings. Operating at a voltage of 48 V AC/DC, it offers flexibility in electrical installations while maintaining a low current draw. This component is not only functional but also compact in design, enhancing the aesthetic appeal of your installations. Suitable for control panels, industrial machinery, and electronic devices, it embodies a mix of performance and efficiency. The addition of integrated protection features makes it a safe and durable choice, ready to withstand the rigours of any application. Whether you need it for operational indicators or status displays, this LED fits the bill perfectly.
Illuminates in a bright yellow hue for excellent visibility
Designed for both AC and DC operations, providing versatility
Compact size makes it ideal for installations with limited space
Includes a protection diode for enhanced safety and longevity
Suitable for a variety of applications, from control panels to machinery
Rated for operation within a wide temperature range, ensuring reliability
Easy to install, saving time and effort during setup
Customisable resistor options allow for tailored performance
Meets industry standards for REACH and RoHS compliance
Designed for both AC and DC operations, providing versatility
Compact size makes it ideal for installations with limited space
Includes a protection diode for enhanced safety and longevity
Suitable for a variety of applications, from control panels to machinery
Rated for operation within a wide temperature range, ensuring reliability
Easy to install, saving time and effort during setup
Customisable resistor options allow for tailored performance
Meets industry standards for REACH and RoHS compliance
Related links
- EAO Yellow Push Button LED for Use with 10 Series
- EAO White Push Button LED for Use with 10 Series
- EAO Red Push Button LED for Use with 10 Series
- EAO Green Push Button LED for Use with 10 Series
- EAO Blue Push Button LED for Use with 10 Series
- Idec Yellow Push Button LED Light for Use with A8 Series
- RAFI Yellow Push Button LED for Use with Push Buttons
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
