Eaton External Peripheral Connector 8 Poles for Use with SmartWire Darwin Slave to SmartWire-DT Devices
- RS Stock No.:
- 760-4703
- Mfr. Part No.:
- 116022 SWD4-8SF2-5
- Brand:
- Eaton
Subtotal (1 unit)*
$19.09
(exc. GST)
$21.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 221 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $19.09 |
*price indicative
- RS Stock No.:
- 760-4703
- Mfr. Part No.:
- 116022 SWD4-8SF2-5
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | External Peripheral Connector 8 Poles | |
| Product Type | Plug | |
| For Use With | SmartWire Darwin Slave to SmartWire-DT Devices | |
| Standards/Approvals | UL, CSA | |
| Series | SmartWire-DT | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type External Peripheral Connector 8 Poles | ||
Product Type Plug | ||
For Use With SmartWire Darwin Slave to SmartWire-DT Devices | ||
Standards/Approvals UL, CSA | ||
Series SmartWire-DT | ||
Eaton Plug, SmartWire DT Accessory, IP20 Rated - 116022 SWD4-8SF2-5
Connect SWD modules to Eaton's SmartWire DT system in just a second with this nifty little plug from Eaton. It's an innovative wiring system that makes it a breeze to manage complex setups typical in manufacturing or automation facilities. Thanks to the plug-and-play connection, installation is a walk in the park. Not only is plugging it in quick, but you can also attach it anywhere on the ribbon cable without fuss. If you need to reinsert this module, don't sweat it, as it can be safely reused up to 200 times.
• Light 0.01kg weight won't put excess strain on your system
• Small 15 (W) x 36.5 (H) x 17.5mm (H) dimensions fit snugly into your setup
• Touch-proof IP20 rating means it's safe to handle
• Broad operating temperature range between -25°C and +55°C to suit extreme environments
What's SmartWire DT?
SmartWire DT is Eaton's no-nonsense wiring system that compiles multiple elements into one cable for faster installation and easy maintenance.
What's SWD?
SWD, also known as SmartWire Darwin systems, is a communication system that puts evolution and improvement at the heart of its network. This means components like this one can be easily replaced and upgraded to keep your equipment working without a hitch.
Note
Eaton formerly known as Moeller
Related links
- Eaton SWD4 SWD4-CRP-1 Crimp Tool for SWD4-8SF2-5
- Eaton SWD4 Series Cable for Use with Peripheral SmartWire-DT cards
- Eaton SmartWire-DT Auxiliary Switch for use with M22-SWD
- Eaton SmartWire-DT Series Ribbon Cable 3 m Length
- Eaton SmartWire-DT Series Ribbon Cable 5 m Length
- Eaton 116021 Series Device Plug Link for Use with SmartWire-DT
- Eaton Plug-In for use with SmartWire-DT Round Cable
- Eaton Plug-In for use with Screwing In Place For SmartWire-DT Round Cable
