Eaton Plug-In for use with SmartWire-DT Round Cable

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$80.26

(exc. GST)

$88.29

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$80.26-
10 +$78.032%

*price indicative

RS Stock No.:
127-687
Mfr. Part No.:
179547 SWD4-SF5-67
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Adapter

Accessory Type

Plug-In

For Use With

SmartWire-DT Round Cable

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
US
The Eaton IP67 SmartWire-DT plug connector with 5-conductor socket for screwing in place for SmartWire-DT round cable is a reliable accessory for your electrical connections. With a compact design and high-quality materials, it ensures a secure and safe c

IP67 degree of protection for reliable performance in various environments

Plug connector for 5 pole SWD4 round cables making it versatile for different setups

Compact design with product dimensions of 61mm x 20.6mm x 20.6mm for easy installation

Screw connection and M12 socket with 5 poles for a secure electrical connection

UL and CSA certifications ensure the product meets industry standards

  • RS Stock No. 0125811
  • Mfr. Part No. 174716 EU1M-SWD-NOP
Each
$182.63
  • RS Stock No. 0127689
  • Mfr. Part No. 179548 SWD4-SM5-67
Each
$80.26
Each (In a Pack of 200)
$1.843
  • RS Stock No. 0802291
  • Mfr. Part No. CABLE REDUCTION BVM-T 6-7mm / 121488-4003
1 Bag of 10
$17.66

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy