Schneider Electric Legend Holder for Use with XB4 Series
- RS Stock No.:
- 610-0207
- Mfr. Part No.:
- ZBY2111
- Brand:
- Schneider Electric
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$7.91
(exc. GST)
$8.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | $7.91 |
| 3 - 4 | $7.67 |
| 5 + | $7.31 |
*price indicative
- RS Stock No.:
- 610-0207
- Mfr. Part No.:
- ZBY2111
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Legend Plate | |
| Accessory Type | Legend Holder | |
| For Use With | XB4 Series | |
| Standards/Approvals | RoHS | |
| Series | Harmony | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Legend Plate | ||
Accessory Type Legend Holder | ||
For Use With XB4 Series | ||
Standards/Approvals RoHS | ||
Series Harmony | ||
- COO (Country of Origin):
- FR
Schneider Electric ZBY2111
This Harmony ZBY legend holder has black or red background and is marked with EN SERVICE lettering. It is compatible with Harmony XB4 and XB5 push buttons and pilot lights. This legend holder allows you to customize the control unit with an engraved tag, in line with the design approved by your customer. It is compatible with any standard 22mm Harmony control or signalling unit. It provides clear and resilient symbol marking on the label, with high contrast.
Label holder (30 x 40 mm) and labels
Metal label-holder designed for the Harmony XB4 range.
Label-holder 30 x 40 mm.
Labels 8 x 27 mm.
Approvals
UL, CSA, IEC, CE, JIS, NEMA
Related links
- Schneider Electric Legend Holder for Use with XB4 Series
- Schneider Electric Legend Holder for Use with XB4 Series, XB5 Series
- Schneider Electric Legend Holder for Use with XB4/XB5/XB7 Push Buttons, Hand
- Schneider Electric Legend Holder for Use with Harmony XB4 Series, Harmony XB5 Series
- Schneider Electric Legend and Legend Holder Kit for Use with XB4 Series XB5 Series, XALD Series
- Schneider Electric Legend Holder for Use with XB4/XB5 Series
- Schneider Electric Legend Holder for Use with XB4 Pushbuttons, XB5 Pushbuttons
- Schneider Electric Legend for Use with XB4 Series

