Schneider Electric Legend Holder for Use with XB4 Series
- RS Stock No.:
- 334-2587
- Mfr. Part No.:
- ZBY2126
- Brand:
- Schneider Electric
Get a bulk buy discount
Add 3 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
$4.49
(exc. GST)
$4.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- Plus 265 left, shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $4.49 | - |
| 3 + | $4.17 | 7% |
*price indicative
- RS Stock No.:
- 334-2587
- Mfr. Part No.:
- ZBY2126
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Legend Holder | |
| Product Type | Legend Plate | |
| For Use With | XB4 Series | |
| Standards/Approvals | JIS, NEMA, IEC, UL, CSA, CE | |
| Series | Harmony | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Legend Holder | ||
Product Type Legend Plate | ||
For Use With XB4 Series | ||
Standards/Approvals JIS, NEMA, IEC, UL, CSA, CE | ||
Series Harmony | ||
- COO (Country of Origin):
- FR
Schneider Electric Legend Plate, Single Red Side - Harmony XB Series - ZBY2126
Clear up any misunderstandings by adding this Sous Tension legend plate from Schneider Electric to your control panel. The white letters stand out starkly against the darker backdrop, so reading it's a breeze. Compatible with products in the Harmony XB4 and XB5 ranges, it fits snugly around a signal light or switch for a seamless setup. Rest assured, the 8 (W) x 27mm (L) label is large enough to read from a distance to make it easy for your operators to see.
Features & Benefits
• Small 30 (W) x 40mm (L) size doesn't clog up space on your panel
• Light 2g weight won't exert unnecessary strain on your system
• Two clips on either side hold onto buttons and switches to prevent the label from slipping off
Applications
• Warehouses
• Oil and gas industry
• Power generation
• Food and beverage production
What does sous tension mean in industrial settings?
Sous tension is a French term that means under pressure or stress. It's used in international industrial settings to indicate that the equipment is on and to warn personnel not to touch it. This product is commonly placed around signal lights.
Label holder (30 x 40 mm) and labels
Metal label-holder designed for the Harmony XB4 range.
Label-holder 30 x 40 mm.
Labels 8 x 27 mm.
Approvals
UL, CSA, IEC, CE, JIS, NEMA
Related links
- Schneider Electric Legend Holder for Use with XB4 Series, XB5 Series
- Schneider Electric Legend Holder for Use with XB4 Series
- Schneider Electric Legend and Legend Holder Kit for Use with XB4 Series XB5 Series, XALD Series
- Schneider Electric Legend Holder for Use with XB4/XB5 Series
- Schneider Electric Legend Holder for Use with XB4 Pushbuttons, XB5 Pushbuttons
- Schneider Electric Legend Holder for Use with XB4/XB5/XB7 Push Buttons
- Schneider Electric Legend Holder for Use with XB4/XB5/XB7 Push Buttons, Hand
- Schneider Electric Legend Holder for Use with Harmony XB4 Series, Harmony XB5 Series
