Schneider Electric Legend Holder for Use with XB4 Series
- RS Stock No.:
- 334-2565
- Mfr. Part No.:
- ZBY2135
- Brand:
- Schneider Electric
This image is representative of the product range
Get a bulk buy discount
Add 3 more to save $0.81
View bulk pricing optionsSubtotal (1 unit)*
$3.98
(exc. GST)
$4.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 55 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $3.98 | - |
| 3 + | $3.71 | $0.81 |
*price indicative
- RS Stock No.:
- 334-2565
- Mfr. Part No.:
- ZBY2135
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Legend Plate | |
| Accessory Type | Legend Holder | |
| For Use With | XB4 Series | |
| Standards/Approvals | UL, IEC, JIS, CE, CSA, NEMA | |
| Series | Harmony | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Legend Plate | ||
Accessory Type Legend Holder | ||
For Use With XB4 Series | ||
Standards/Approvals UL, IEC, JIS, CE, CSA, NEMA | ||
Series Harmony | ||
- COO (Country of Origin):
- FR
Label holder (30 x 40 mm) and labels
Metal label-holder designed for the Harmony XB4 range.
Label-holder 30 x 40 mm.
Labels 8 x 27 mm.
Approvals
UL, CSA, IEC, CE, JIS, NEMA
Related links
- Schneider Electric Legend Holder for Use with XB4 Series, XB5 Series
- Schneider Electric Legend Holder for Use with XB4 Series
- Schneider Electric Legend and Legend Holder Kit for Use with XB4 Series XB5 Series, XALD Series
- Schneider Electric Legend Holder for Use with XB4/XB5 Series
- Schneider Electric Legend Holder for Use with XB4 Pushbuttons, XB5 Pushbuttons
- Schneider Electric Legend Holder for Use with XB4/XB5/XB7 Push Buttons
- Schneider Electric Legend Holder for Use with XB4/XB5/XB7 Push Buttons, Hand
- Schneider Electric Legend Holder for Use with Harmony XB4 Series, Harmony XB5 Series
