Eaton Legend Holder for Use with Push Buttons
- RS Stock No.:
- 229-9405
- Mfr. Part No.:
- 216487 M22S-ST-D6
- Brand:
- Eaton
Subtotal (1 pack of 10 units)*
$59.23
(exc. GST)
$65.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 30 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $5.923 | $59.23 |
*price indicative
- RS Stock No.:
- 229-9405
- Mfr. Part No.:
- 216487 M22S-ST-D6
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Legend & Legend Holder Kit | |
| Accessory Type | Legend Holder | |
| For Use With | Push Buttons | |
| Standards/Approvals | IEC/EN 61439 | |
| Series | M22S | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Legend & Legend Holder Kit | ||
Accessory Type Legend Holder | ||
For Use With Push Buttons | ||
Standards/Approvals IEC/EN 61439 | ||
Series M22S | ||
Eaton Legend & Legend Holder Kit, 22mm Opening Diameter, IP66 - 216487 M22S-ST-D6
This legend & legend holder kit supplies a removable inscription plate and holder designed for use with push buttons in control panels. It provides a round design compatible with 22mm openings and is intended for industrial panel assemblies where clear, custom labelling of operator controls is required. The accessory meets relevant assembly standards and is suitable for environments requiring dust and water resistance.
Features and Benefits:
• IP66 degree of protection ensuring ingress resistance for panel use
• Ambient operating range from -25°C to 70°C allowing broad temperature operation
• Lightweight construction reducing added panel mass for Compact installations
• Ambient operating range from -25°C to 70°C allowing broad temperature operation
• Lightweight construction reducing added panel mass for Compact installations
Applications
• Suitable for labelling push buttons in industrial control panels
• Used with modular operator devices in machinery interfaces
• Replacement legend holder for maintenance and retrofit tasks
• Used with modular operator devices in machinery interfaces
• Replacement legend holder for maintenance and retrofit tasks
What materials ensure durability in regular operation?
The device meets corrosion and thermal stability requirements specified in product standards, supporting prolonged service life under standard conditions.
How is short-circuit and EMC performance addressed during installation?
Responsibility for short-circuit rating and electromagnetic compatibility lies with the panel builder, who must observe switchgear specifications.
Note
Eaton formerly known as Moeller
- RS Stock No. 2299484
- Mfr. Part No. 256795 M22S-ST-F67
Each (In a Pack of 10)
$5.745
- RS Stock No. 2299485
- Mfr. Part No. 256796 M22S-ST-F68
Each (In a Pack of 10)
$5.745
- RS Stock No. 2299456
- Mfr. Part No. 218299 M22S-ST-D5
Each (In a Pack of 10)
$5.745
- RS Stock No. 8172746
- Mfr. Part No. ZBY2179
Each
$8.57
Related links
- Eaton Legend Holder for Use with Push Buttons
- Eaton Legend Holder for Use with Moeller
- Eaton Legend Plate Holder with Insert for Use with 22.5 mm Modular Pushbuttons and Indicating Light
- Eaton Legend Plate for Use with RMQ Titan Series
- Eaton Legend Plate for Use with 22.5 mm Modular Pushbuttons
- Eaton Legend Plate for Use with M22 Series Modular Push Buttons
- Schneider Electric Legend Holder for Use with XB4/XB5/XB7 Push Buttons
- Schneider Electric Legend Holder for Use with XB4/XB5/XB7 Push Buttons, Hand












