Eaton Legend Holder for Use with Push Buttons
- RS Stock No.:
- 229-9483
- Mfr. Part No.:
- 256794 M22S-ST-F10
- Brand:
- Eaton
Subtotal (1 pack of 10 units)*
$57.45
(exc. GST)
$63.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $5.745 | $57.45 |
*price indicative
- RS Stock No.:
- 229-9483
- Mfr. Part No.:
- 256794 M22S-ST-F10
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Legend & Legend Holder Kit | |
| Accessory Type | Legend Holder | |
| For Use With | Push Buttons | |
| Standards/Approvals | IEC/EN 61439 | |
| Series | M22S | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Legend & Legend Holder Kit | ||
Accessory Type Legend Holder | ||
For Use With Push Buttons | ||
Standards/Approvals IEC/EN 61439 | ||
Series M22S | ||
Eaton Legend & Legend Holder Kit, 22mm Opening Diameter, IP66 - 256794 M22S-ST-F10
This legend & legend holder kit provides a panel-mounted identification solution for push buttons in electrical assemblies. It fits 22mm openings and is designed for use with round actuators, supplying a labelled plate for start/stop indication. The accessory is intended for control panels and switchgear where a Compact identification element is required and is compatible with industrial push button installations.
Features and Benefits:
• IP66 protection for robust sealed-panel performance
• Operates between -25°C and 70°C for wide-temperature use
• Complies with IEC/EN 61439 requirements for panel integration
• Operates between -25°C and 70°C for wide-temperature use
• Complies with IEC/EN 61439 requirements for panel integration
Applications
• Used with push buttons for control-panel identification
• Suitable for industrial push button legend kit installations
• Ideal for panel-mounted electrical switchgear marking
• Suitable for industrial push button legend kit installations
• Ideal for panel-mounted electrical switchgear marking
What mounting cut-out is required for installation?
It requires a 22mm opening diameter and fits round actuators.
Can it withstand exposure in harsh environments?
The accessory offers IP66 protection and is rated for -25°C to 70°C operating temperatures.
Note
Eaton formerly known as Moeller
Related links
- Eaton Legend Holder for Use with Push Buttons
- Eaton Legend Holder for Use with Moeller
- Eaton Legend Plate Holder with Insert for Use with 22.5 mm Modular Pushbuttons and Indicating Light
- Eaton Legend Plate for Use with RMQ Titan Series
- Eaton Legend Plate for Use with 22.5 mm Modular Pushbuttons
- Eaton Legend Plate for Use with M22 Series Modular Push Buttons
- Schneider Electric Legend Holder for Use with XB4/XB5/XB7 Push Buttons
- Schneider Electric Legend Holder for Use with XB4/XB5/XB7 Push Buttons, Hand
