Eaton Legend Plate for Use with RMQ Titan Series
- RS Stock No.:
- 399-4188
- Mfr. Part No.:
- 216500 M22S-ST-GB11
- Brand:
- Eaton
Subtotal (1 bag of 5 units)*
$24.60
(exc. GST)
$27.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
- Plus 26 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $24.60 | $4.92 |
*price indicative
- RS Stock No.:
- 399-4188
- Mfr. Part No.:
- 216500 M22S-ST-GB11
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Legend Plate | |
| Accessory Type | Legend Plate | |
| For Use With | RMQ Titan Series | |
| Standards/Approvals | IEC/EN | |
| Series | M22 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Legend Plate | ||
Accessory Type Legend Plate | ||
For Use With RMQ Titan Series | ||
Standards/Approvals IEC/EN | ||
Series M22 | ||
- COO (Country of Origin):
- DE
Eaton RMQ Titan
Eaton RMQ Titan Push Button Labels, Inserts & Button Plates
Eaton's trusted RMQ Titan series of push buttons and emergency stop buttons can be made even safer with the use of these labels, inserts and Legend plates accessories!
Using a label or push button accessory in conjunction with a button can make it easier to find or see in an emergency and can help to add clarity to the buttons function. This range offers pre printed labels available in four different languages. Inscriptions on labels include 'On-Off', 'Stop-Start', 'Emergency Stop' and blank label's for your own customisation making these accessories the perfect add-on to the RMQ Titan range!
Eaton RMQ compact solution pilot devices
These easy to install plug and play push buttons can be directly integrated into the machine body saving space and development costs. These compact solution devices meet all the requirements of tough and harsh industrial environments and offer a variety of options from push and pull to switch and key switch buttons and illuminated options when paired with an LED element.
The RMQ Titan range of devices are a proven and trusted product that offers versatility, reliability and functionality with both 22 mm and 30 mm cut out diameter versions, Momentary and fixed position actuators, single and duel controls including joysticks and a high degree of protection (front and back).
Features and Benefits
Degree of protection: up to IP69K at the front and IP65 at the back
Pre-configured cable connection with M12 or M8 connectors or open-ended cable (pigtail solution)
Cable lengths of 20 cm, 50 cm, 1 m and 3.5 m
Mounting diameters of 22.3 mm or 30 mm, also applies to Flat Design
Front elements: Pushbuttons, illuminated pushbuttons, indicator lights and emergency-stop buttons
Direct connection to field bus systems such as AS-i or SmartWire-DT
Note
Eaton formerly known as Moeller
Related links
- Eaton Legend Plate for Use with RMQ Titan Series
- Eaton Legend Plate Holder with Insert for Use with 22.5 mm Modular Pushbuttons and Indicating Light
- Eaton Legend Plate for Use with 22.5 mm Modular Pushbuttons
- Eaton Legend Holder for Use with Push Buttons
- Eaton Legend Holder for Use with Moeller
- Eaton Legend Plate for Use with Pushbutton
- Eaton Legend Plate Mount for Use with Moeller
- Eaton Legend Plate for Use with M22 Series Modular Push Buttons
