Eaton Emergency Stop Label for Use with Push Buttons
- RS Stock No.:
- 229-9402
- Mfr. Part No.:
- 216466 M22-XAK2
- Brand:
- Eaton
Subtotal (1 pack of 10 units)*
$203.04
(exc. GST)
$223.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $20.304 | $203.04 |
*price indicative
- RS Stock No.:
- 229-9402
- Mfr. Part No.:
- 216466 M22-XAK2
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Emergency Stop Label | |
| Product Type | Label | |
| For Use With | Push Buttons | |
| Standards/Approvals | IEC/EN 61439 | |
| Series | M22 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Emergency Stop Label | ||
Product Type Label | ||
For Use With Push Buttons | ||
Standards/Approvals IEC/EN 61439 | ||
Series M22 | ||
- COO (Country of Origin):
- DE
Eaton RMQ Titan Label, Yellow Colour, Four Languages - RMQ-Titan / M22 Series - 216446 M22-XAK2
When you need to mark push buttons on your industrial equipment, choose this label from Eaton. It's used to tag emergency stop buttons, which bring the machine to an instant halt in a potentially hazardous condition, preventing accidents. The label comes in a bright yellow colour, which makes it easily noticeable on the equipment or panel as a safety indicator. Thanks to a large diameter of 90mm, you can see it from a distance. This label is useful in production plants, as well as on construction sites.
Features & Benefits
• IP66 rating means it's fully protected against dust and resists high-pressure water jets, so suits industrial conditions
• Wide operating temperature range of -25°C to +70°C for use in challenging environments
• Circular mounting hole in the centre for simple and tool-free installation on push buttons
• Can be reused on different switches for versatility
In how many languages are the inscriptions on this label written?
The inscriptions on this label are printed in four languages: English, Spanish, German and Portuguese. This makes it suitable for international use and in settings with diverse workforces.
Note
Eaton formerly known as Moeller
Related links
- Eaton Emergency Stop Label for Use with Push Buttons
- Eaton Label for Use with M22 Pushbuttons, Pre-printed "Emergency Stop
- Eaton RMQ Titan M22 Series Latching Illuminated Emergency Stop Push Button 22 mm Cutout, IP69K
- Eaton M22 Series Pull Release Illuminated Emergency Stop Push Button 22 mm Cutout IP67, IP69K
- Eaton M22 Series Rotary Emergency Stop Push Button 22.5 mm Cutout, IP66
- Eaton RMQ Titan M22 Series Key Release Emergency Stop Push Button 22 mm Cutout, IP69K
- Eaton RMQ-Titan Series Latching Emergency Stop Push Button Front Fixing IP67, IP69K
- EatonButton Plate for Use with Push Button Emergency-Stop Legend
