RAFI Label for Use with Push Buttons
- RS Stock No.:
- 526-006
- Mfr. Part No.:
- 5.70.800.203/0000
- Brand:
- RAFI
Subtotal (1 unit)*
$36.05
(exc. GST)
$39.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 30 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $36.05 |
*price indicative
- RS Stock No.:
- 526-006
- Mfr. Part No.:
- 5.70.800.203/0000
- Brand:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Label | |
| For Use With | Push Buttons | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Label | ||
For Use With Push Buttons | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- DE
The RAFI Labelling Sheet is designed for customizing LUMOTAST 16 illuminated pushbuttons. These labels can be printed using standard office laser printers, ideally with a foil setting, and are separated from the sheet after printing for easy integration. The inlays fit seamlessly into the LUMOTAST 16 insert adapter, secured with a locking surface, and are enclosed within a transparent cover. It offers professional printing services for the C-LAB lenses, ensuring precise customization. Ideal for applications like measurement-control-regulation, vehicle construction, and handheld terminals.
Transparent colour
DIN A4 inscription sheet
Dimension 297 x 210 x 1 mm
RoHS and REACH Compliant
Related links
- RAFILabel for Use with Illuminated Push Buttons
- RAFILabel for Use with Illuminated Push Buttons, Pre-printed "On-Off
- RAFILabel for Use with Illuminated Push Buttons, Pre-printed "On
- RAFILabel for Use with Illuminated Push Buttons, Pre-printed "Hand - Auto
- RAFILabel for Use with Push Buttons, Pre-printed "On
- RAFILabel for Use with Push Buttons, Pre-printed "Set Up
- RAFILabel for Use with Push Buttons, Pre-printed "Manual Operation
- RAFILabel for Use with Push Buttons Slow
