Eaton Emergency Stop Label for Use with Push Buttons
- RS Stock No.:
- 229-9370
- Distrelec Article No.:
- 304-10-343
- Mfr. Part No.:
- 121373 M22-XYK11
- Brand:
- Eaton
Subtotal (1 pack of 10 units)*
$188.77
(exc. GST)
$207.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $18.877 | $188.77 |
*price indicative
- RS Stock No.:
- 229-9370
- Distrelec Article No.:
- 304-10-343
- Mfr. Part No.:
- 121373 M22-XYK11
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Label | |
| Accessory Type | Emergency Stop Label | |
| For Use With | Push Buttons | |
| Standards/Approvals | ISO, IEC/EN 61439 | |
| Series | M22 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Label | ||
Accessory Type Emergency Stop Label | ||
For Use With Push Buttons | ||
Standards/Approvals ISO, IEC/EN 61439 | ||
Series M22 | ||
- COO (Country of Origin):
- DE
Eaton Label, 50 x 50mm Size, Yellow - 121373 M22-XYK11
This label is designed as an accessory for emergency-stop push buttons in industrial control panels, providing multilingual marking for clear identification. It is intended for use with push buttons and meets standards relevant to switchgear assemblies, supplied as a compact, panel-mounted plate with IP66 protection for enclosure-mounted installations.
Features and Benefits:
• IP66 degree of protection ensures resistance to dust and water ingress
• Multilingual inscription enhances clarity across DE EN FR IT users
• Operates across -25°C to 70°C providing a wide ambient range
• Multilingual inscription enhances clarity across DE EN FR IT users
• Operates across -25°C to 70°C providing a wide ambient range
Applications
• Used with push buttons on industrial control panels
• Suitable for labelling emergency-stop push-button markings
• Ideal for incorporation into switchgear assemblies requiring standardised inscriptions
• Suitable for labelling emergency-stop push-button markings
• Ideal for incorporation into switchgear assemblies requiring standardised inscriptions
Which approvals relate to the label's use in switchgear?
It is associated with ISO and IEC/EN 61439 standards and carries maritime class recognitions DNV GL and LR as noted for applicable equipment.
How does the product perform thermally and mechanically?
Thermal and mechanical characteristics meet product-standard requirements when installed per the instruction leaflet and are subject to panel builder responsibilities for electrical clearances and short-circuit considerations.
Note
Eaton formerly known as Moeller
Related links
- Eaton Emergency Stop Label for Use with Push Buttons
- Eaton Label for Use with M22 Pushbuttons, Pre-printed "Emergency Stop
- EatonButton Plate for Use with Push Button Emergency-Stop Legend
- Eaton RMQ Titan M22 Series Latching Illuminated Emergency Stop Push Button 22 mm Cutout, IP69K
- Eaton M22 Series Pull Release Illuminated Emergency Stop Push Button 22 mm Cutout IP67, IP69K
- EatonButton Plate for Use with Push Button Inscription Label
- Eaton M22 Series Rotary Emergency Stop Push Button 22.5 mm Cutout, IP66
- Eaton RMQ Titan M22 Series Key Release Emergency Stop Push Button 22 mm Cutout, IP69K
