Schneider Electric Passive Antenna for Use with XB5R and XB4R 22 mm control units
- RS Stock No.:
- 212-4943
- Mfr. Part No.:
- ZBRA3
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$165.04
(exc. GST)
$181.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $165.04 |
*price indicative
- RS Stock No.:
- 212-4943
- Mfr. Part No.:
- ZBRA3
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Antenna | |
| Accessory Type | Passive Antenna | |
| For Use With | XB5R and XB4R 22 mm control units | |
| Standards/Approvals | EN 50102, EN/IEC 60947-1, IP65 conforming to IEC 60529, UL, ETSI EN 300 440-1, CSA, CE, Class II conforming to IEC 61140 | |
| Series | Harmony | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Antenna | ||
Accessory Type Passive Antenna | ||
For Use With XB5R and XB4R 22 mm control units | ||
Standards/Approvals EN 50102, EN/IEC 60947-1, IP65 conforming to IEC 60529, UL, ETSI EN 300 440-1, CSA, CE, Class II conforming to IEC 61140 | ||
Series Harmony | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Schneider Electric ZBRA3 is a Passive (Omnidirectional) antenna to pass through a wall having cable 0.9 m with SMA female connector which uses
Communication port ZigBee green power protocol at 2.4 GHz.
IP degree of protection IP65
Related links
- Schneider Electric Anti-Rotation Plate for Use with 22 mm Control and Signalling Units Head
- Schneider Electric Legend Holder for Use with Harmony XB5 22 mm Control or Signalling Unit
- Schneider Electric Legend Holder for Use with 22 mm Control or Signalling Unit With Circular Head
- Schneider Electric Programmable Receiver for Use with Harmony XB5R Wireless Pushbutton
- Schneider ElectricProtective Cap for Use with 22 mm Harmony Control Or Signalling Units
- Schneider Electric Marked Legend for Use with Control And Signalling Units
- Schneider Electric Legend Plate for Use with Pendant Control Station
- Schneider Electric Marked Legend for Use with XACA Series Pendant Control Station
