Schneider Electric Marked Legend for Use with Control And Signalling Units
- RS Stock No.:
- 758-621
- Mfr. Part No.:
- 9001KN9330
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$17.27
(exc. GST)
$19.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $17.27 |
*price indicative
- RS Stock No.:
- 758-621
- Mfr. Part No.:
- 9001KN9330
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Marked Legend | |
| Product Type | Legend Plate | |
| For Use With | Control And Signalling Units | |
| Series | Harmony 9001K | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Marked Legend | ||
Product Type Legend Plate | ||
For Use With Control And Signalling Units | ||
Series Harmony 9001K | ||
The Schneider Electric marked legend plate is designed for use with control and signalling units. It features a striking black marking on a vibrant yellow background, ensuring visibility in critical situations.
Designed for 30 mm control and signalling units
Constructed from Durable aluminium for longevity
Lightweight at just 0.005 kg for easy handling
Related links
- Schneider Electric Marked Legend for Use with Harmony XB4, Harmony XB5
- Schneider Electric Marked Legend for Use with ZB4, ZB5
- Schneider Electric Marked Legend for Use with Emergency Stop Push Button
- Schneider Electric Marked Legend for Use with XACB XACM
- Schneider Electric Marked Legend for Use with XACA Series Pendant Control Station
- Schneider Electric Marked Legend for Use with Suspended Control Station XACA/XACB/XACM
- Schneider Electric Illuminated Marked Legend Ring for Use with Emergency Stop Mushroom Head Push Button
- Schneider Electric Anti-Rotation Plate for Use with 22 mm Control and Signalling Units Head
