Schneider Electric Protective Cap for Use with 22 mm Harmony Control Or Signalling Units
- RS Stock No.:
- 438-945
- Mfr. Part No.:
- ZB4BZ0077
- Brand:
- Schneider Electric
Subtotal (1 pack of 50 units)*
$896.33
(exc. GST)
$985.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $896.33 | $17.927 |
*price indicative
- RS Stock No.:
- 438-945
- Mfr. Part No.:
- ZB4BZ0077
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Protective Cap | |
| For Use With | 22 mm Harmony Control Or Signalling Units | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Protective Cap | ||
For Use With 22 mm Harmony Control Or Signalling Units | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- FR
The Schneider Electric Liquid Spray Protective Washer is a black protection accessory designed for 22 mm control and signalling units. It provides additional shielding against high-pressure cleaning environments, ensuring enhanced durability.
RoHS compliant
REACH compliant
Related links
- Schneider Electric Legend Holder for Use with Harmony XB5 22 mm Control or Signalling Unit
- Schneider Electric Legend Holder for Use with 22 mm Control or Signalling Unit With Circular Head
- Schneider Electric Anti-Rotation Plate for Use with 22 mm Control and Signalling Units Head
- Schneider Electric Marked Legend for Use with Control And Signalling Units
- Schneider Electric Name Plate for Use with Legend holder 30 x 40 mm For standard head ZB4...
- LegrandFrame for Use with Control and Signalling Unit
- LegrandInsert Label for Use with Control and Signalling Unit
- Schneider Electric Passive Antenna for Use with XB5R and XB4R 22 mm control units
