RAFI Label for Use with Illuminated Push Buttons
- RS Stock No.:
- 524-103
- Mfr. Part No.:
- 5.70.803.000/2000
- Brand:
- RAFI
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 524-103
- Mfr. Part No.:
- 5.70.803.000/2000
- Brand:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Label | |
| For Use With | Illuminated Push Buttons | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Label | ||
For Use With Illuminated Push Buttons | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- DE
The RAFI Label Insert with designation texts can be inserted into the illuminated push-buttons. Depending on the installation position of the push-button, the inscription insert can be offset by 90°. Due to the design principle of the push-button, the inscription is protected behind a sealed area.
Dimension 21.8 x 21.8 mm
RoHS and REACH compliant
Related links
- RAFILabel for Use with Illuminated Push Buttons
- RAFILabel for Use with Illuminated Push Buttons, Pre-printed "On-Off
- RAFILabel for Use with Illuminated Push Buttons, Pre-printed "On
- RAFILabel for Use with Illuminated Push Buttons, Pre-printed "Hand - Auto
- RAFILabel for Use with Push Buttons
- RAFILabel for Use with Push Buttons, Pre-printed "On
- RAFILabel for Use with Push Buttons, Pre-printed "Set Up
- RAFILabel for Use with Push Buttons, Pre-printed "Manual Operation
