RAFI Label for Use with Push Buttons, Pre-printed "On
- RS Stock No.:
- 525-992
- Mfr. Part No.:
- 5.70.097.003/1001
- Brand:
- RAFI
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 525-992
- Mfr. Part No.:
- 5.70.097.003/1001
- Brand:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Label | |
| Legend | On | |
| For Use With | Push Buttons | |
| Standards/Approvals | REACH Compliant, RoHS Compliant, DIN ISO 7000:2008-12 | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Label | ||
Legend On | ||
For Use With Push Buttons | ||
Standards/Approvals REACH Compliant, RoHS Compliant, DIN ISO 7000:2008-12 | ||
- COO (Country of Origin):
- DE
The RAFI Labelling Sheet offers standardized legend inserts featuring pre-printed symbols, in accordance with DIN ISO 7000:2008-12 standards. These inserts are designed for easy integration on pushbuttons across applications like measurement-control-regulation, electrical and mechanical engineering, signalling systems, and more. Ideal for diverse fields, it enhances clarity and functionality in equipment operation.
Legending EIN
Black legending colour
Transparent bezel
RoHS and REACH Compliant
Related links
- RAFILabel for Use with Illuminated Push Buttons, Pre-printed "On
- RAFILabel for Use with Pushbutton Pre-printed "On
- RAFILabel for Use with Push Buttons, Pre-printed "Bright
- RAFILabel for Use with Push Buttons, Pre-printed "Start
- RAFILabel for Use with Push Buttons, Pre-printed "Manual Operation
- RAFILabel for Use with Push Buttons, Pre-printed "Clockwise Rotation
- RAFILabel for Use with Push Buttons Right
- RAFILabel for Use with Push Buttons, Pre-printed "Plus
