EAO Legend for Use with Push Button Labels

Subtotal (1 unit)*

$9.94

(exc. GST)

$10.93

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$9.94

*price indicative

RS Stock No.:
443-672
Mfr. Part No.:
61-9980.0
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Legend

For Use With

Push Button Labels

Standards/Approvals

No

COO (Country of Origin):
CH
The EAO Legend Plate combines functionality with a sleek aesthetic, making it an essential accessory for any equipment requiring clear identification. Crafted from high-quality anodised aluminium, it features a stylish black finish that not only enhances the visual appeal but also ensures durability. The plate is designed for devices featuring a front dimension of 25 mm, providing a flush fit and promoting a tidy look. Its dimensions of 30 mm x 50 mm make it an ideal choice for various applications, while the adhesive mounting type ensures effortless installation. Whether you're looking to upgrade existing equipment or create a new setup, this legend plate is the perfect solution for effective and efficient labelling.

Ultralight at just 0.002 kg, ensuring minimal impact on overall device weight

Crafted from aluminium for superior strength and longevity

Adhesive mounting eliminates the need for screws or additional hardware

Anodised finish provides excellent corrosion resistance

Designed specifically for devices with front dimensions of Ø 25 mm for an integrated appearance

Short description offers key details for quick identification and selection

Colour options may vary due to production processes, adding uniqueness to each piece

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy