EAO Legend for Use with Push Button Labels, Pre-printed "Emergency Stop
- RS Stock No.:
- 443-669
- Distrelec Article No.:
- 135-55-366
- Mfr. Part No.:
- 61-9970.3
- Brand:
- EAO
Subtotal (1 unit)*
$18.21
(exc. GST)
$20.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 17 unit(s) ready to ship from another location
- Plus 41 unit(s) shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $18.21 |
*price indicative
- RS Stock No.:
- 443-669
- Distrelec Article No.:
- 135-55-366
- Mfr. Part No.:
- 61-9970.3
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Legend | |
| Legend | Emergency Stop | |
| For Use With | Push Button Labels | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Legend | ||
Legend Emergency Stop | ||
For Use With Push Button Labels | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CH
The EAO Legend Plate is an essential accessory designed for reliability and clarity in emergency situations. Crafted with precision, this round plate features a vibrant yellow finish that ensures high visibility, making it an ideal choice for critical safety applications. The plate serves as a clear indicator, effectively communicating important information without ambiguity. Engineered from durable plastic, it is not only lightweight but is also built to withstand the rigours of everyday use, ensuring long-lasting performance. With an easy-to-read marking of 'ARRET D'URGENCE', this product speaks directly to its purpose, providing peace of mind in any urgent environment. Its compact dimension of 43 mm allows for easy deployment while maintaining a professional appearance in various settings, elevating safety protocols to more effective standards.
Vibrant yellow colour enhances visibility in emergency situations
Lightweight construction simplifies installation and handling
Durable plastic material ensures longevity under various conditions
Clear 'ARRET D'URGENCE' marking communicates urgency effectively
Compact Ø 43 mm size fits seamlessly into different application areas
Related links
- EAOLegend for Use with Push Button Labels, Pre-printed "Emergency Stop
- EAOLegend for Use with Push Button Labels, Pre-printed "Emergency Stop Switch
- EAOLegend Plate for Use with Push Button, Pre-printed "Emergency Stop
- Siemens Emergency Stop Plate for Use with SIRIUS ACT Pushbuttons, Pre-printed "Stop
- EAOLegend for Use with Push Button Labels, Pre-printed "Nature
- EAOLegend for Use with Push Button Labels, Pre-printed "Raised
- EAOLegend for Use with Push Button Labels, Pre-printed "NOT - AUS
- EAOLegend for Use with Push Button Labels, Pre-printed "NOT - HALT
