EAO Legend for Use with Push Button Labels, Pre-printed "704.968.4
- RS Stock No.:
- 441-901
- Mfr. Part No.:
- 704.968.4
- Brand:
- EAO
Subtotal (1 unit)*
$7.34
(exc. GST)
$8.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7.34 |
*price indicative
- RS Stock No.:
- 441-901
- Mfr. Part No.:
- 704.968.4
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Legend | |
| Legend | 704.968.4 | |
| For Use With | Push Button Labels | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Legend | ||
Legend 704.968.4 | ||
For Use With Push Button Labels | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CH
The EAO Legend Plate is a sophisticated accessory tailored to enhance the functionality of your devices. Its elegant design ensures a seamless integration into your environment, making it ideal for applications requiring precision and aesthetics. Crafted from durable anodised aluminium, this plate not only boasts a striking nature finish but also ensures lasting performance. The flush mounting design, complemented by adhesive backing, guarantees easy application on surfaces, whether for industrial or domestic use. Weighing a mere 0.001 kg, it adds minimal bulk while providing a substantial upgrade to the control interface of your equipment. With an optimal dimension of 18 mm x 35 mm, this plate is an ideal choice for devices that require a compact and stylish display of information.
The nature finish offers a modern, aesthetic appeal that enhances visibility
Flush design allows for seamless integration into any surface of your device
Adhesive mounting ensures hassle-free application on various surfaces
Crafted from anodised aluminium for superior durability and resistance to wear
Lightweight design adds functionality without compromising on performance
Compact dimensions make it suitable for a range of applications where space is limited
Related links
- EAOLegend for Use with Push Button Labels, Pre-printed "Nature
- EAOLegend for Use with Push Button Labels, Pre-printed "Emergency Stop
- EAOLegend for Use with Push Button Labels, Pre-printed "Raised
- EAOLegend for Use with Push Button Labels, Pre-printed "Emergency Stop Switch
- EAOLegend for Use with Push Button Labels, Pre-printed "NOT - HALT
- EAOLegend for Use with Push Button Labels, Pre-printed "NOT - AUS
- EAOLegend for Use with Push Button Labels Black 48 mm x 60 mm, Anodised
- Schneider ElectricLegend Plate for Use with Push Buttons, Pre-printed "Unmarked
