Schneider Electric Legend & Legend Holder Kit for Use with Push Buttons, Pre-printed "Black O-I
- RS Stock No.:
- 357-967
- Mfr. Part No.:
- ZBYM2178
- Brand:
- Schneider Electric
Subtotal (1 pack of 10 units)*
$52.44
(exc. GST)
$57.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $52.44 | $5.244 |
*price indicative
- RS Stock No.:
- 357-967
- Mfr. Part No.:
- ZBYM2178
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Legend & Legend Holder Kit | |
| Legend | Black O-I | |
| For Use With | Push Buttons | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Legend & Legend Holder Kit | ||
Legend Black O-I | ||
For Use With Push Buttons | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The Schneider Electric Legend Plate is an accessory and separate part designed as a marking accessory. Made from high-quality metal, it features a marked legend for easy identification and use. This legend plate is intended for 22 mm in diameter control or signalling units, specifically for standard heads. It is compatible with the Harmony XB4 and Harmony XB5 ranges, providing an efficient and clear marking solution for your devices.
Quick and easy assembly and disassembly
Robustness to withstand harsh environment
30 x 40 mm holder size
Related links
- Schneider ElectricLegend & Legend Holder Kit for Use with Push Buttons, Pre-printed "Black I-O-II
- Schneider ElectricLegend & Legend Holder Kit for Use with Push Buttons, Pre-printed "White O-I
- Schneider ElectricLegend & Legend Holder Kit for Use with Push Buttons White O-I on
- Schneider ElectricLegend & Legend Holder Kit for Use with Push Buttons White I-O-II
- Schneider ElectricLegend & Legend Holder Kit for Use with Push Buttons, Pre-printed "White I-O-II
- Schneider ElectricLegend & Legend Holder Kit for Use with Push Buttons, Pre-printed "Black MARCHE
- Schneider ElectricLegend & Legend Holder Kit for Use with Push Buttons, Pre-printed "Black START
- Schneider ElectricLegend & Legend Holder Kit for Use with Push Buttons, Pre-printed "Black ARRET-MARCHE
