Schneider Electric Legend for Use with Wireless Remote Controller
- RS Stock No.:
- 341-543
- Mfr. Part No.:
- 9001KN299
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$54.28
(exc. GST)
$59.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $54.28 |
*price indicative
- RS Stock No.:
- 341-543
- Mfr. Part No.:
- 9001KN299
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Legend | |
| For Use With | Wireless Remote Controller | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Legend | ||
For Use With Wireless Remote Controller | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- FR
The Schneider Electric Push Button legend plate accessory is designed for use with 30 mm dia. control and signalling units in the metal range. The plate features a label size of 40 x 43 mm with custom marking options. It has an unmarked design on a black background, with silver colored marking for clear visibility. Made from durable aluminium, the legend plate has a mounting diameter of 30 mm and a net weight of 0.005 kg.
RoHS compliant
Mercury free
Related links
- Schneider Electric Wireless Transmitter for Use with Wireless Remote Controller
- Schneider ElectricLegend Plate for Use with Push Button
- Schneider ElectricLegend & Legend Holder Kit for Use with Push Buttons, Pre-printed "Unmarked
- Schneider ElectricLegend & Legend Holder Kit for Use with Push Buttons, Pre-printed "White OFF-ON
- Schneider ElectricLegend Plate for Use with Push Button, Pre-printed "Marche
- Schneider ElectricLegend & Legend Holder Kit for Use with Push Buttons, Pre-printed "Black OFF-ON
- Schneider ElectricLegend Plate for Use with Push Buttons, Pre-printed "Unmarked
- Schneider ElectricLegend Plate for Use with Push Buttons, Pre-printed "Start
