Wago TOPJOB S, 2202 Series Grey Feed Through Terminal Block, 2.5mm², Single-Level, Push-In Cage Clamp Termination,
- RS Stock No.:
- 184-9808
- Mfr. Part No.:
- 2202-1201
- Brand:
- Wago
4 In AU stock for next working day delivery
23 In Global stock for delivery within 10 working day(s)
Price (ex. GST) 1 Box of 100
$327.76
(exc. GST)
$360.54
(inc. GST)
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | $327.76 | $3.278 |
*price indicative
- RS Stock No.:
- 184-9808
- Mfr. Part No.:
- 2202-1201
- Brand:
- Wago
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Wago DIN Rail Terminal Block, 800V Voltage Rating, PA Housing Material - TOPJOB S Series - 2202-1201
Need a trustworthy connector to link wires in your setup? Pick up this DIN rail terminal block from Wago. Push-in cage clamp connectors make installation a snap without the need for complex tools. Its durable PA housing packs a double punch, as it insulates against electric shock and provides resistance to impact. As the block has a rated surge voltage of 8kV, it can handle sudden spikes for improved safety. A voltage rating of 800V makes this component the right choice for heavy-duty applications.
Features & Benefits
• Front-entry wiring for easy access in cramped setups
• Safe for use in challenging conditions, thanks to a wide operating temperature range between -60°C and +105°C
• Compact dimensions of 48.5 (H) x 5.2 (W) x 32.9mm (D) for use in enclosures with limited space
• DIN rail mounting for ease of installation
• Safe for use in challenging conditions, thanks to a wide operating temperature range between -60°C and +105°C
• Compact dimensions of 48.5 (H) x 5.2 (W) x 32.9mm (D) for use in enclosures with limited space
• DIN rail mounting for ease of installation
Applications
• Oil and gas plants
• HVAC systems
• Aerospace engineering
• HVAC systems
• Aerospace engineering
What wire sizes can this block accomodate?
The block accommodates solid and fine-stranded wires ranging in size between 22 and 12AWG, making it a versatile solution.
Specifications
Attribute | Value |
---|---|
Colour | Grey |
Number of Levels | Single |
Series | TOPJOB S, 2202 |
American Wire Gauge | 22 → 12AWG |
Termination Method | Push-In Cage Clamp |
Cable CSA | 2.5mm² |
Fused | No |
Voltage Rating | 800 V |
Current Rating | 24A |
Pitch | 5.2mm |
Minimum Operating Temperature | -60°C |
Maximum Operating Temperature | +105°C |
Hazardous Area Certification | ATEX, IECEx |
Standards Met | CCA, CSA, cURus, Ex, IECEx, KEMA/KEUR |
Model Number | 2202 |
Related links
- Wago TOPJOB S, 2202 Series Grey Feed Through Terminal Block,...
- Wago TOPJOB S, 2202 Series Blue Feed Through Terminal Block,...
- Wago TOPJOB S, 2202 Series Green/Yellow Earth Terminal Block,...
- Wago TOPJOB S, 2102 Series Grey Feed Through Terminal Block,...
- Wago TOPJOB S, 2002 Series Grey Feed Through Terminal Block,...
- Wago TOPJOB S, 2002 Series Blue Feed Through Terminal Block,...
- Wago TOPJOB S, 2002 Series Orange Feed Through Terminal Block,...
- Wago TOPJOB S, 2102 Series Blue Feed Through Terminal Block,...