Eaton Label Holder for Use with M22 Series for Labeling, Pre-printed "Plate
- RS Stock No.:
- 255-517
- Mfr. Part No.:
- 256791 M22S-ST-F0
- Brand:
- Eaton
Subtotal (1 pack of 10 units)*
$55.16
(exc. GST)
$60.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $55.16 | $5.516 |
*price indicative
- RS Stock No.:
- 255-517
- Mfr. Part No.:
- 256791 M22S-ST-F0
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Label Holder | |
| Legend | Plate | |
| For Use With | M22 Series for Labeling | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Label Holder | ||
Legend Plate | ||
For Use With M22 Series for Labeling | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller series M22 accessory offers a versatile solution for your control panel needs. Designed as a legend holder, it provides a clear display for operational instructions and product identifiers. Its robust construction ensures longevity and reliability, making it suitable for various industrial applications. With an IP66 rating for protection against dust and moisture, this product is built to withstand harsh environments. The round opening diameter allows for easy integration into existing setups. This products capability to endure extreme temperature ranges enhances its adaptability, ensuring it performs flawlessly in diverse conditions. When reliability and clarity are paramount, this accessory is the ideal choice for professional installations.
Enhanced visibility and functionality with a round legend holder design
IP66 rating ensures excellent protection against moisture and dust
Durable materials guarantee long-term performance in challenging environments
Wide ambient temperature range allows for versatile use
Easy installation facilitates efficient setup in various control panels
Conforms to product standards for corrosion and thermal stability
Compatible with the Moeller series for seamless integration
Related links
- Eaton Label Holder for Use with M22 Series for Labeling, Pre-printed "Operation
- Eaton Label Holder for Use with M22 Series for Labeling, Pre-printed "EN SERVICE
- Eaton Label Holder for Use with M22 Series for Labeling, Pre-printed "AUS EIN
- Eaton Label Holder for Use with M22 Series for Labeling
- EatonButton Plate for Use with Push Button Labeling plate Legend Plate Holder with
- EatonButton Plate for Use with Push Button, Pre-printed "Plate
- EatonInsert Label for Use with RMQ16 Series For Labeling, Pre-printed "Blank
- EatonInsert Label for Use with RMQ16 Series For Labeling Ab REVERSE
