Eaton Label Holder for Use with M22 Series for Labeling, Pre-printed "EN SERVICE
- RS Stock No.:
- 254-076
- Mfr. Part No.:
- 256793 M22S-ST-F7
- Brand:
- Eaton
Subtotal (1 pack of 10 units)*
$52.53
(exc. GST)
$57.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $52.53 | $5.253 |
*price indicative
- RS Stock No.:
- 254-076
- Mfr. Part No.:
- 256793 M22S-ST-F7
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Label Holder | |
| Legend | EN SERVICE | |
| For Use With | M22 Series for Labeling | |
| Standards/Approvals | Meets the product standard's requirements | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Label Holder | ||
Legend EN SERVICE | ||
For Use With M22 Series for Labeling | ||
Standards/Approvals Meets the product standard's requirements | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller series M22 Accessory embodies the perfect blend of functionality and robust design. With an impressive degree of protection rated at IP66, it is engineered to withstand the rigours of various environmental conditions, making it an ideal choice for both industrial and commercial settings. The round legend holder showcases a sleek black finish, ensuring that it integrates seamlessly into any control panel setup. Its clever design not only enhances safety through clear labelling but also ensures durability against mechanical impacts and UV radiation. This product is compliant with essential product standards, providing peace of mind for users who prioritise quality and reliability. With an expansive operational temperature range from -25 °C to 70 °C, this accessory is designed to perform consistently in demanding situations. With its thoughtful features, this accessory is poised to elevate your control systems to new heights of efficiency and safety.
IP66 rating guarantees water and dust resistance for outdoor applications
Sleek black colour enhances aesthetic appeal in professional settings
Designed for easy installation within existing control systems
Helps maintain clarity and safety through clear inscriptions
Built to withstand extreme temperature variations, ensuring reliability
Constructed to meet stringent product standards for peace of mind
Round shape allows for versatile integration in various designs
Related links
- Eaton Label Holder for Use with M22 Series for Labeling, Pre-printed "Operation
- Eaton Label Holder for Use with M22 Series for Labeling, Pre-printed "Plate
- Eaton Label Holder for Use with M22 Series for Labeling, Pre-printed "AUS EIN
- Eaton Label Holder for Use with M22 Series for Labeling
- Eaton I/O II Label Holder for Use with 22.5 mm Modular Pushbutton
- EatonInsert Label for Use with RMQ16 Series For Labeling, Pre-printed "Blank
- EatonInsert Label for Use with RMQ16 Series For Labeling Ab REVERSE
- Eaton Label for Use with M22 Pushbuttons, Pre-printed "Emergency Stop
