Eaton Label Holder for Use with M22 Series for Labeling, Pre-printed "Operation
- RS Stock No.:
- 250-807
- Mfr. Part No.:
- 216488 M22S-ST-D7
- Brand:
- Eaton
Subtotal (1 pack of 10 units)*
$49.99
(exc. GST)
$54.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $49.99 | $4.999 |
*price indicative
- RS Stock No.:
- 250-807
- Mfr. Part No.:
- 216488 M22S-ST-D7
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Label Holder | |
| Legend | Operation | |
| For Use With | M22 Series for Labeling | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Label Holder | ||
Legend Operation | ||
For Use With M22 Series for Labeling | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MA
The Eaton Legend Holder is designed to enhance the functionality of operating and signalling devices. This versatile legend holder is crafted for seamless integration into a variety of applications, ensuring essential information is both clear and accessible. Expertise in technical innovation is evident in its robust construction, offering a degree of protection rated at IP66, making it ideal for demanding environments. With a round design and significant attention to details, this accessory is more than just a functional component; its a testament to quality engineering that supports operational efficiency and safety. Easy to install and compatible with the RMQ-Titan product range, this accessory exemplifies durability and modern design standards.
Designed to withstand extreme weather conditions with an IP66 rating
Constructed from high quality materials to ensure long lasting performance
User friendly installation process enhances efficiency in setup
Related links
- Eaton Label Holder for Use with M22 Series for Labeling, Pre-printed "Plate
- Eaton Label Holder for Use with M22 Series for Labeling, Pre-printed "EN SERVICE
- Eaton Label Holder for Use with M22 Series for Labeling, Pre-printed "AUS EIN
- Eaton Label Holder for Use with M22 Series for Labeling
- EatonButton Plate for Use with Push Button, Pre-printed "Operation
- EatonInsert Label for Use with RMQ16 Series For Labeling, Pre-printed "Blank
- EatonInsert Label for Use with RMQ16 Series For Labeling Ab REVERSE
- Eaton I/O II Label Holder for Use with 22.5 mm Modular Pushbutton
