Eaton Button Lens for Use with M22 Pushbuttons
- RS Stock No.:
- 254-259
- Mfr. Part No.:
- 218327 M22-XDL-W-GB0
- Brand:
- Eaton
Subtotal (1 unit)*
$7.22
(exc. GST)
$7.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7.22 |
*price indicative
- RS Stock No.:
- 254-259
- Mfr. Part No.:
- 218327 M22-XDL-W-GB0
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Lens Cap | |
| Accessory Type | Button Lens | |
| For Use With | M22 Pushbuttons | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Lens Cap | ||
Accessory Type Button Lens | ||
For Use With M22 Pushbuttons | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller series M22 Button lens is the ultimate accessory for enhancing your control panels. Designed with a sleek flat white finish, this button lens combines aesthetic appeal and functional performance. It seamlessly integrates into any application requiring reliable stopping functions, providing not just a solution but also adding a touch of elegance to your installation. Crafted with user flexibility in mind, its design allows for personalised inscriptions up to five characters, while maintaining clear visibility and communication in various environmental conditions. Boasting robust specifications, this button lens is engineered to withstand ambient operating temperatures ranging from -25 °C to 70 °C, ensuring consistent performance in diverse settings. Experience the perfect synergy of design and engineering with this high-quality accessory.
Flat white lens colour enhances visibility and design
Engineered for ambient temperatures from -25 °C to 70 °C
Suitable for various control panel applications
Personalised inscriptions available to meet individual requirements
Constructed to resist corrosion, ensuring longevity
Exceeds product standard verification for thermal stability
Developed with mechanical impact resistance for increased durability
Ideal for integration in combination with SmartWire-DT connections
Related links
- Eaton Button Lens for Use with M22 Pushbuttons
- Eaton Button Plate for Use with Push Button BACO Legend Plate, Baco Push
- Eaton Button Plate for Use with M30C-FD-X M22-DG-X M22-DZ-X, M22(S)-DR-X
- Eaton Mushroom Head Plate for Use with 22.5 mm Modular Pushbuttons
- Eaton White Round Push Button Lens for Use with M22(S)-DL-X M22(S)-DRL-X M30C-FDRL-X
- Eaton White Round Push Button Lens for Use with M22(S)-DL-X M22(S)-DRL-X M22S-DGL-X
- Eaton White Round Push Button Lens for Use with M30C-FDL-X M30C-FDRL-X M22S-DGL-X
- Eaton White Indicator M22 Series
