Eaton Button Lens for Use with M22 Pushbuttons
- RS Stock No.:
- 253-451
- Mfr. Part No.:
- 218320 M22-XDL-W-D6
- Brand:
- Eaton
Subtotal (1 unit)*
$7.22
(exc. GST)
$7.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7.22 |
*price indicative
- RS Stock No.:
- 253-451
- Mfr. Part No.:
- 218320 M22-XDL-W-D6
- Brand:
- Eaton
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
| Brand | Eaton | |
| Product Type | Lens Cap | |
| Accessory Type | Button Lens | |
| For Use With | M22 Pushbuttons | |
| Standards/Approvals | EN ISO 13850 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Lens Cap | ||
Accessory Type Button Lens | ||
For Use With M22 Pushbuttons | ||
Standards/Approvals EN ISO 13850 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller series M22 button lens is crafted for functionality and style, featuring a sleek, flat white design that seamlessly integrates into various applications. Designed with user interaction in mind, it provides an excellent solution for applications requiring clear identification and operational effectiveness. The durable materials ensure resilience in a wide range of environmental conditions, making it suitable for both indoor and outdoor use. With ambient operating temperatures ranging from -25 °C to 70 °C, this button lens remains reliable even in extreme weather. Perfectly suited for panel builders and system integrators, this product meets stringent safety and performance standards, ensuring it is a dependable choice for your next project.
Flat white lens enhances visibility and user engagement
Compatible with Eaton's extensive Moeller series M22 range
Designed to withstand challenging environmental conditions
Meets all necessary standards for safety and functionality
Provides options for custom inscriptions up to five characters
Inscription height is optimally designed for clear legibility
Resistance to ultraviolet radiation ensures longevity
Designed to be easy to install and maintain for panel builders
Supports efficient installation with modifications to the electrical circuits
Establishes a strong connection in various configurations
Related links
- Eaton Button Lens for Use with M22 Pushbuttons
- Eaton White Round Push Button Lens for Use with M22(S)-DL-X M22(S)-DRL-X M30C-FDRL-X
- Eaton White Round Push Button Lens for Use with M22(S)-DL-X M22(S)-DRL-X M22S-DGL-X
- Eaton White Round Push Button Lens for Use with M30C-FDL-X M30C-FDRL-X M22S-DGL-X
- Eaton White Indicator M22 Series
- Eaton Momentary Button Lens - Illuminated
- Eaton Momentary Button Lens - 22 mm Cutout Diameter Illuminated
- Eaton Yellow Round Push Button Lens for Use with M30C-FDL-X M30C-FDRL-X M22S-DGL-X