Eaton Button Plate for Use with Push Button

Subtotal (1 unit)*

$9.23

(exc. GST)

$10.15

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$9.23

*price indicative

RS Stock No.:
251-088
Mfr. Part No.:
216433 M22-XDH-B
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Button Plate

For Use With

Push Button

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton Moeller series M22 button plate is designed for versatility and functionality in various applications. With its robust blue finish and blank inscription surface, it provides a clean aesthetic for control panels and is suitable for individual customisation. Crafted with precision, this accessory ensures compatibility with extended push buttons, making it an essential addition to your control setup. It stands out not only for its design but also for its reliable performance in an array of operating environments. Rain or shine, this button plate is built to endure diverse conditions while maintaining its structural integrity and visual appeal. Ideal for those seeking top-quality accessories for their electrical systems, this button plate offers seamless integration and exceptional usability in both commercial and industrial applications.

Compatible with Eaton Moeller series M22 systems

Blank surface allows for personalised inscriptions

Durable blue finish enhances visual clarity in any setting

Engineered for use with extended push buttons for added functionality

Meets rigorous product standards for corrosion resistance

Designed to maintain performance across a wide temperature range

Ensures simple installation and integration into existing setups

Provides a round shape that is aesthetically pleasing and functional

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy