Eaton Label for Use with P1, T3, T0, Pre-printed "Supply Disconnecting Device
- RS Stock No.:
- 246-493
- Mfr. Part No.:
- 186891 ZFSNT73-T0
- Brand:
- Eaton
Subtotal (1 unit)*
$6.10
(exc. GST)
$6.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6.10 |
*price indicative
- RS Stock No.:
- 246-493
- Mfr. Part No.:
- 186891 ZFSNT73-T0
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Label | |
| Legend | Supply Disconnecting Device | |
| For Use With | P1, T3, T0 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Label | ||
Legend Supply Disconnecting Device | ||
For Use With P1, T3, T0 | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- GB
The Eaton Moeller series ZFS Clamp with label is an essential accessory for ensuring the precise identification of electrical components in various applications. Designed to accommodate mechanisms with padlocking features, this clamp promotes safety and efficiency by clearly displaying vital information. With its robust construction, it is suitable for integration with T0 and T3 series, making it a versatile choice for different setups. Featuring a compact form factor, the clamp is inscribed with 'Supply disconnecting device' in Romanian, ensuring that vital information is accessible to operators in relevant regions. This product not only meets stringent compliance standards but also exemplifies Eaton's commitment to quality and reliability in electrical components.
Robust design ensures durability in demanding environments
Clear inscription aids operators in understanding device functions
Compact dimensions facilitate easy integration into various setups
Manufactured to comply with rigorous international standards
Versatile compatibility with Eaton's T0 and T3 series mechanisms
Promotes safe operation through effective labelling
Designed specifically for use with devices that feature padlocking mechanisms
Related links
- EatonLabel for Use with T3 T0, Pre-printed "Supply Disconnecting Device
- EatonLabel for Use with T0 T3, Pre-printed "Supply Disconnecting Device
- EatonLabel for Use with T3 P1, Pre-printed "Supply Disconnecting Device
- EatonLabel for Use with T0 P1, Pre-printed "Supply Disconnecting Device
- EatonLabel for Use with P1 T3, Pre-printed "Supply Disconnecting Device
- EatonLabel for Use with P3 T5B, Pre-printed "Supply Disconnecting Device
- EatonLabel for Use with P3 T5, Pre-printed "Supply Disconnecting Device
- EatonLabel for Use with T5B P3, Pre-printed "Supply Disconnecting Device
