Schneider Electric Harmony XB4 Series Grey Momentary Push Button Head, 22 mm Cutout, IP69K, IP67, IP66
- RS Stock No.:
- 922-4905
- Mfr. Part No.:
- ZB4BA8
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$13.49
(exc. GST)
$14.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship
- Plus 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $13.49 |
*price indicative
- RS Stock No.:
- 922-4905
- Mfr. Part No.:
- ZB4BA8
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Head | |
| Series | Harmony XB4 | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Grey | |
| Push Button Shape | Round | |
| Push Button Actuation | Momentary | |
| Push Button Style | Round | |
| Push Button Material | Metal | |
| IP Rating | IP69K, IP67, IP66 | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 22mm | |
| Body/Fixing Collar Included | Yes | |
| Standards/Approvals | RoHS, ISO 14001, ISO 14021 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Head | ||
Series Harmony XB4 | ||
Cutout Diameter 22mm | ||
Push Button Colour Grey | ||
Push Button Shape Round | ||
Push Button Actuation Momentary | ||
Push Button Style Round | ||
Push Button Material Metal | ||
IP Rating IP69K, IP67, IP66 | ||
Push Button Marking Unmarked | ||
Push Button Diameter 22mm | ||
Body/Fixing Collar Included Yes | ||
Standards/Approvals RoHS, ISO 14001, ISO 14021 | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Schneider Electric | Harmony XB4BA Series | Push Buttons
A selection of Harmony XB4BA series of push button by Schneider Electric. These push buttons are a great asset to any control panel or safety board used to control certain e-stop functions or similar functions within several types of environments.
Features and benefits
• Flush style push button, unmarked. Available in red, white, green and black.
• Chromium plated metal with a Zamak fixing collar, durable and easy to maintain.
• 5,000,000 cycles of high-performance mechanical durability ensuring consistent reliability and longevity of use.
• Eco-friendly Green Premium product.
• 18-month manufacturer warranty.
Protection ratings & Safety features (See datasheet for further details) -
• IP 66 rated for further protection against dirt & dust plus high-pressure washer systems typically used in clean down procedures.
• Suitable for use in temperature ranges -40 to 70 ° C.
• CSA, DNV, UL Listed
• EN/IEC 60947-5-1, UL 508 certified.
• NEMA 4 X & NEMA 13 protected for further protection
• CE approval
Applications -
• Energy sectors
• Airports
• Office buildings
Standards
CSA C22-2 No 14, EN/IEC 60947-1, EN/IEC 60947-5-1, EN/IEC 60947-5-4, EN/IEC 60947-5-5, JIS C 4520, UL 508,IP66 conforming to IEC 60529, Class I conforming to IEC 60536
Related links
- Schneider Electric Harmony Series Grey Momentary Push Button Head IP69K IP67
- Schneider Electric Harmony Series Green Momentary Push Button Head IP69K IP66
- Schneider Electric Harmony Series Orange Momentary Push Button Head IP69K IP66
- Schneider Electric Harmony Series Black Momentary Push Button Head IP69K IP66
- Schneider Electric Harmony Series Blue Momentary Push Button Head IP69K IP66
- Schneider Electric Harmony Series White Momentary Push Button Head IP69K IP66
- Schneider Electric Harmony Series White 22 mm Cutout IP67, IP66
- Schneider Electric Harmony Series Red 22 mm Cutout IP67, IP66
