Schneider Electric Harmony XB4 Series Black Momentary Push Button Head, 22 mm Cutout, IP69K, IP67, IP66
- RS Stock No.:
- 815-4152
- Mfr. Part No.:
- ZB4BA232
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$18.83
(exc. GST)
$20.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 274 unit(s) ready to ship from another location
- Plus 56 unit(s) shipping from 22 December 2026
- Plus 56 unit(s) shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $18.83 |
*price indicative
- RS Stock No.:
- 815-4152
- Mfr. Part No.:
- ZB4BA232
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Head | |
| Series | Harmony XB4 | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Black | |
| Push Button Shape | Round | |
| Push Button Actuation | Momentary | |
| Push Button Style | Round | |
| Push Button Material | Metal | |
| IP Rating | IP69K, IP67, IP66 | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 22mm | |
| Body/Fixing Collar Included | Yes | |
| Standards/Approvals | RoHS, ISO 14021, ISO 14001 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Head | ||
Series Harmony XB4 | ||
Cutout Diameter 22mm | ||
Push Button Colour Black | ||
Push Button Shape Round | ||
Push Button Actuation Momentary | ||
Push Button Style Round | ||
Push Button Material Metal | ||
IP Rating IP69K, IP67, IP66 | ||
Push Button Marking Unmarked | ||
Push Button Diameter 22mm | ||
Body/Fixing Collar Included Yes | ||
Standards/Approvals RoHS, ISO 14021, ISO 14001 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
Schneider Electric Push Button Heads - Harmony XB4 Series
Introducing Schneider Electrics XB4 range of metal pushbuttons, created and designed to offer flexibility and robustness whilst combining the simplicity of installations and high performance. The Harmony XB4 range of push-buttons delivers an innovative and ergonomic design which promotes easy operation as well as giving a more aesthetically pleasing finish for control panels and machines.
Features & Benefits
Applications
Related links
- Schneider Electric Harmony Series White 22 mm Cutout IP67, IP66
- Schneider Electric Harmony Series Black Momentary Push Button Head IP69K IP66
- Schneider Electric Harmony Series Green Momentary Push Button Head IP69K IP66
- Schneider Electric Harmony Series Orange Momentary Push Button Head IP69K IP66
- Schneider Electric Harmony Series Blue Momentary Push Button Head IP69K IP66
- Schneider Electric Harmony Series White Momentary Push Button Head IP69K IP66
- Schneider Electric Harmony Series Red 22 mm Cutout IP67, IP66
- Schneider Electric Harmony Series Yellow Momentary Push Button Head IP69K IP66
