Schneider Electric Harmony XB4 Series Black, White Momentary Push Button Head, 22 mm Cutout, IP67
- RS Stock No.:
- 922-4902
- Distrelec Article No.:
- 303-02-587
- Mfr. Part No.:
- ZB4BA7120
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$62.72
(exc. GST)
$68.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 77 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $62.72 |
*price indicative
- RS Stock No.:
- 922-4902
- Distrelec Article No.:
- 303-02-587
- Mfr. Part No.:
- ZB4BA7120
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Head | |
| Series | Harmony XB4 | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Black, White | |
| Push Button Shape | Rectangular | |
| Push Button Actuation | Momentary | |
| Push Button Style | Rectangular | |
| Push Button Material | Metal | |
| IP Rating | IP67 | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 22mm | |
| Body/Fixing Collar Included | Yes | |
| Standards/Approvals | RoHS, ISO 14021, ISO 14001 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Head | ||
Series Harmony XB4 | ||
Cutout Diameter 22mm | ||
Push Button Colour Black, White | ||
Push Button Shape Rectangular | ||
Push Button Actuation Momentary | ||
Push Button Style Rectangular | ||
Push Button Material Metal | ||
IP Rating IP67 | ||
Push Button Marking Unmarked | ||
Push Button Diameter 22mm | ||
Body/Fixing Collar Included Yes | ||
Standards/Approvals RoHS, ISO 14021, ISO 14001 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
Double Illuminated Pushbutton Heads, ZB4-B
Double headed spring return pushbutton
Green (I) & Red (0)
For use with bodies comprising of a light block with integral LED (preferred colour yellow)
Protection Rating: IP65/66
Related links
- Schneider Electric Harmony Series Black 22 mm Cutout IP67, IP69K
- Schneider Electric Harmony XB4 Series Black 22 mm Cutout IP69K, IP66
- Schneider Electric Harmony Series Black 22 mm Cutout IP67, IP69K
- Siemens SIRIUS ACT Series Black 22 mm Cutout IP66, IP69K
- Siemens SIRIUS ACT Series Black 22 mm Cutout IP67, IP69K
- Schneider Electric Harmony XB5 Series White Momentary Push Button Head IP66 IP69K
- Schneider Electric Harmony Series Black 22 mm Cutout IP67, IP69K
- Schneider Electric Harmony XB5 Series Red 22 mm Cutout IP69K
