Schneider Electric Harmony XB5 Series Red, White Momentary Push Button Head, 22 mm Cutout, IP67, IP69K
- RS Stock No.:
- 179-9495
- Mfr. Part No.:
- ZB5AA71114
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$74.39
(exc. GST)
$81.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $74.39 |
*price indicative
- RS Stock No.:
- 179-9495
- Mfr. Part No.:
- ZB5AA71114
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony XB5 | |
| Product Type | Push Button Head | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Red, White | |
| Push Button Shape | 2 Flush-1 Central Projecting | |
| Push Button Actuation | Momentary | |
| Push Button Style | Rectangular | |
| Push Button Material | Plastic | |
| IP Rating | IP67, IP69K | |
| Push Button Diameter | 22mm | |
| Body/Fixing Collar Included | Yes | |
| Standards/Approvals | JIS C8201-1, EN/IEC 60947-5-4, EN/IEC 60947-5-1, EN/IEC 60947-1, CSA C22.2 No 14, UL 508, JIS C8201-5-1 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony XB5 | ||
Product Type Push Button Head | ||
Cutout Diameter 22mm | ||
Push Button Colour Red, White | ||
Push Button Shape 2 Flush-1 Central Projecting | ||
Push Button Actuation Momentary | ||
Push Button Style Rectangular | ||
Push Button Material Plastic | ||
IP Rating IP67, IP69K | ||
Push Button Diameter 22mm | ||
Body/Fixing Collar Included Yes | ||
Standards/Approvals JIS C8201-1, EN/IEC 60947-5-4, EN/IEC 60947-5-1, EN/IEC 60947-1, CSA C22.2 No 14, UL 508, JIS C8201-5-1 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The modular Harmony XB4 range of 22 mm metal control and signaling units combines simplicity of installation, efficiency, modern design, flexibility, and robustness to meet most industrial applications.
White Flush/Red Projecting/White Flush Triple-Headed Pushbutton Ø22 With Marking
Related links
- Schneider Electric Harmony XB5 Series Red 22 mm Cutout IP69K
- Schneider Electric Harmony XB5 Series White Momentary Push Button Head IP66 IP69K
- Schneider Electric Harmony XB5 Series Red Momentary Push Button Head IP66 IP69K
- Schneider Electric Harmony XB5 Series Red Momentary Push Button Head IP66 IP67
- Schneider Electric Harmony XB5 Series Red Momentary Push Button Head IP67 IP66
- Schneider Electric Harmony XB5 Series Red Momentary Push Button Head IP66 IP69K
- Schneider Electric Harmony XB5 Series Red Momentary Push Button Head IP67 IP69K
- Schneider Electric Harmony XB5 Series Red Momentary Push Button Head IP66, IP69K
