Schneider Electric ZB5 Series Black, White Spring Return Push Button Head, 22 mm Cutout, IP66, IP67, IP69K

Subtotal (1 unit)*

$35.94

(exc. GST)

$39.53

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$35.94

*price indicative

RS Stock No.:
211-8561
Mfr. Part No.:
ZB5AA7120
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Push Button Head

Series

ZB5

Cutout Diameter

22mm

Push Button Colour

Black, White

Push Button Shape

Rectangular

Push Button Actuation

Spring Return

Push Button Style

Rectangular

Push Button Material

Plastic

IP Rating

IP66, IP67, IP69K

Push Button Marking

Unmarked

Push Button Diameter

22mm

Body/Fixing Collar Included

Yes

Standards/Approvals

CSA C22.2 No 14, EN/IEC 60947-1, EN/IEC 60947-5-1, EN/IEC 60947-5-4, EN/IEC 60947-5-5, IEC50102, IEC 60529, IEC 60536, IK06, IP66, IP67, IP69, IP69K, JIS C8201-1, JIS C8201-5-1, UL 508

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electrics white flush and black flush double-headed pushbutton.

Specifically Designed

Compact Size

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy