Eaton M22 Series Green Momentary Push Button Head, 22 mm Cutout, IP67

Subtotal (1 unit)*

$51.57

(exc. GST)

$56.73

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 58 unit(s) shipping from 16 November 2026
  • Plus 313 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$51.57

*price indicative

RS Stock No.:
847-5086
Distrelec Article No.:
136-30-976
Mfr. Part No.:
216927 M22-DL-G
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Push Button Head

Series

M22

Cutout Diameter

22mm

Push Button Colour

Green

Push Button Shape

Round

Push Button Actuation

Momentary

Push Button Style

Round

Push Button Material

Plastic

IP Rating

IP67

Push Button Marking

Unmarked

Push Button Diameter

29.7mm

Body/Fixing Collar Included

No

Standards/Approvals

IP65, UL 508, IEC/EN 60529, IEC/EN 60947-5, CE, CSA-C22.2 No. 14-05, IEC 60068-2-27, IEC 60068-2-30, IEC 60068-2-78

Hazardous Area Certification

No

COO (Country of Origin):
DE

Eaton Push Button Head, Plastic Material, 29.7mm Diameter - M22 Series - 216927 M22-DL-G


Take power into your own hands with this handy push button head from Eaton. It's designed to let you switch a circuit on with a single press. As it has momentary actuation, it remains activated only while pressed, making it ideal for uses such as controlling intercoms or machine parts. The unit's IP67 rating means you can be sure it's protected against high-pressure jets, immersion in water and dust. This makes it a solid all-rounder for industrial automation environments and production lines.

• Supplied in a single unit for easy installation

• Standard 22.5mm cutout diameter, so it fits quickly into your existing setup

• 30g mechanical shock resistance makes it suitable for heavy-duty engineering environments

• Illuminated green button head for easy visibility and status monitoring at a glance

Is this push button head suitable for use in harsh environments?


Yes. It has a broad operating temperature range of -25°C to +70°C, so can be used in challenging conditions.

Is the front ring of the button head corrosion-resistant?


Yes. The front ring is made of titanium, a metal that's both strong and resistant to chemicals.

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy