Schneider Electric Harmony XB5 Series White, Black Momentary Push Button Head, 22 mm Cutout, IP67, IP69K, IP66
- RS Stock No.:
- 817-4926
- Mfr. Part No.:
- ZB5AW7A1724
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$88.77
(exc. GST)
$97.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 34 unit(s) shipping from 16 November 2026
- Plus 1 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $88.77 |
*price indicative
- RS Stock No.:
- 817-4926
- Mfr. Part No.:
- ZB5AW7A1724
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony XB5 | |
| Product Type | Push Button Head | |
| Cutout Diameter | 22mm | |
| Push Button Colour | White, Black | |
| Push Button Shape | Rectangular | |
| Push Button Actuation | Momentary | |
| Push Button Style | Rectangular | |
| Push Button Material | Plastic | |
| IP Rating | IP67, IP69K, IP66 | |
| Push Button Diameter | 22mm | |
| Body/Fixing Collar Included | Yes | |
| Standards/Approvals | UL 508, JIS C8201-1, CSA C22.2 No 14, EN/IEC 60947-5-4, EN/IEC 60947-5-1, JIS C8201-5-1, EN/IEC 60947-1 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony XB5 | ||
Product Type Push Button Head | ||
Cutout Diameter 22mm | ||
Push Button Colour White, Black | ||
Push Button Shape Rectangular | ||
Push Button Actuation Momentary | ||
Push Button Style Rectangular | ||
Push Button Material Plastic | ||
IP Rating IP67, IP69K, IP66 | ||
Push Button Diameter 22mm | ||
Body/Fixing Collar Included Yes | ||
Standards/Approvals UL 508, JIS C8201-1, CSA C22.2 No 14, EN/IEC 60947-5-4, EN/IEC 60947-5-1, JIS C8201-5-1, EN/IEC 60947-1 | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Schneider Electric Push Button Head, Illuminated, 22mm Cutout Diameter - Harmony XB5 Series - ZB5AW7A1724
For a versatile interface to control your machines, choose this push button head from Schneider Electric. The double head provides both an up and down function, clearly indicated by eye-catching arrows in black and white. The white pilot light can be illuminated in combination with an LED contact block, making the unit easily visible from a distance. Its plastic bezel is ideal for applications where resistance to chemical agents or double electrical insulation is needed.
Features & Benefits
• Snap-fit assembly and a standard 22mm cutout diameter ensure straightforward installation on panels
• Wide operating temperature range between -25°C and +70°C for safe use in challenging environments
• Spring return action ensures attached components respond only to sustained pressure, minimising errors in machine control
• Operating lifespan of up to 1 million cycles for extended and reliable service
Applications
• Manufacturing machinery
• Test and measurement equipment
• Packaging and distribution facilities
What IP rating does this product have?
This push button has an IP66 rating, so you can rest assured it's protected against contaminants and high-pressure water jets. This makes it safe to use in harsh industrial conditions.
Related links
- Schneider Electric Harmony XB5 Series White 22 mm Cutout IP67, IP69K
- Schneider Electric Harmony Series White 22 mm Cutout IP67, IP66
- Siemens SIRIUS ACT Series White 22 mm Cutout IP69K, IP66
- Schneider Electric Harmony Series White 22 mm Cutout IP69K, IP66
- Schneider Electric Harmony Series Black Momentary Push Button Head IP67 IP66
- Schneider Electric Harmony XB4 Series White 22 mm Cutout, IP67
- Schneider Electric Harmony Series White Spring Return Push Button Head IP67 IP66
- Schneider Electric Harmony Series Orange Momentary Push Button Head IP67 IP66
