Schneider Electric Harmony XB4 Series White Spring Return Push Button Head, 22 mm Cutout, IP67, IP69K, IP66
- RS Stock No.:
- 331-0120
- Mfr. Part No.:
- ZB4BW37
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$31.37
(exc. GST)
$34.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 153 unit(s) shipping from 16 November 2026
Units | Per unit |
|---|---|
| 1 + | $31.37 |
*price indicative
- RS Stock No.:
- 331-0120
- Mfr. Part No.:
- ZB4BW37
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony XB4 | |
| Product Type | Push Button Head | |
| Cutout Diameter | 22mm | |
| Push Button Colour | White | |
| Push Button Shape | Round | |
| Push Button Actuation | Spring Return | |
| Push Button Style | Round | |
| Push Button Material | Metal | |
| IP Rating | IP67, IP69K, IP66 | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 28.5mm | |
| Body/Fixing Collar Included | No | |
| Standards/Approvals | IEC 60529, JIS C8201-5-1, EN/IEC 60947-5-4, EN/IEC 60947-5-5, UL 508, IP69, IEC 60536, JIS C8201-1, IEC50102, IP66, EN/IEC 60947-5-1, EN/IEC 60947-1, IP69K, CSA C22.2 No 14, IK06 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony XB4 | ||
Product Type Push Button Head | ||
Cutout Diameter 22mm | ||
Push Button Colour White | ||
Push Button Shape Round | ||
Push Button Actuation Spring Return | ||
Push Button Style Round | ||
Push Button Material Metal | ||
IP Rating IP67, IP69K, IP66 | ||
Push Button Marking Unmarked | ||
Push Button Diameter 28.5mm | ||
Body/Fixing Collar Included No | ||
Standards/Approvals IEC 60529, JIS C8201-5-1, EN/IEC 60947-5-4, EN/IEC 60947-5-5, UL 508, IP69, IEC 60536, JIS C8201-1, IEC50102, IP66, EN/IEC 60947-5-1, EN/IEC 60947-1, IP69K, CSA C22.2 No 14, IK06 | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
Illuminated Push Button Head, Spring Return, for use with BA9s Lamps, ZB4-B
Related links
- Schneider Electric Harmony Series White 22 mm Cutout IP69K, IP66
- Schneider Electric Harmony XB4 Series White Spring Return Push Button Head IP69K IP67
- Schneider Electric Harmony Series Orange Spring Return Push Button Head IP67 IP66
- Schneider Electric Harmony Series Yellow Spring Return Push Button Head IP67 IP66
- Schneider Electric Harmony Series White Spring Return Push Button Head IP66 IP69K
- Schneider Electric Harmony Series Black 22 mm Cutout IP67, IP69K
- Schneider Electric Harmony Series White Spring Return Push Button Head IP69K IP66
- Schneider Electric Harmony XB4 Series White Spring Return Push Button Head IP66 IP69K
