Schneider Electric Harmony XB5 Series Black Momentary Push Button Head, 22 mm Cutout, IP67, IP69K, IP66
- RS Stock No.:
- 221-1975
- Mfr. Part No.:
- ZB5AA79
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$33.67
(exc. GST)
$37.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 17 unit(s) shipping from 16 November 2026
Units | Per unit |
|---|---|
| 1 + | $33.67 |
*price indicative
- RS Stock No.:
- 221-1975
- Mfr. Part No.:
- ZB5AA79
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Head | |
| Series | Harmony XB5 | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Black | |
| Push Button Shape | Rectangular | |
| Push Button Actuation | Momentary | |
| Push Button Style | Flush | |
| Push Button Material | Plastic | |
| IP Rating | IP67, IP69K, IP66 | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 22mm | |
| Body/Fixing Collar Included | Yes | |
| Standards/Approvals | IEC50102, EN/IEC 60947-5-5, EN/IEC 60947-5-4, EN/IEC 60947-5-1, EN/IEC 60947-1, CSA C22.2 No 14, IK06, IP67, IP66, IEC 60529, UL 508, JIS C8201-5-1, JIS C8201-1, IP69K, IP69, IEC 60536 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Head | ||
Series Harmony XB5 | ||
Cutout Diameter 22mm | ||
Push Button Colour Black | ||
Push Button Shape Rectangular | ||
Push Button Actuation Momentary | ||
Push Button Style Flush | ||
Push Button Material Plastic | ||
IP Rating IP67, IP69K, IP66 | ||
Push Button Marking Unmarked | ||
Push Button Diameter 22mm | ||
Body/Fixing Collar Included Yes | ||
Standards/Approvals IEC50102, EN/IEC 60947-5-5, EN/IEC 60947-5-4, EN/IEC 60947-5-1, EN/IEC 60947-1, CSA C22.2 No 14, IK06, IP67, IP66, IEC 60529, UL 508, JIS C8201-5-1, JIS C8201-1, IP69K, IP69, IEC 60536 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
Related links
- Schneider Electric Harmony Series White 22 mm Cutout IP69K, IP66
- Schneider Electric Harmony Series Yellow Momentary Push Button Head IP67 IP66
- Schneider Electric Harmony Series Orange Momentary Push Button Head IP67 IP66
- Schneider Electric Harmony Series Black Momentary Push Button Head IP67 IP69K
- Schneider Electric Harmony Series Black Momentary Push Button Head IP66 IP69K
- Schneider Electric Harmony Series Black Momentary Push Button Head IP69K IP66
- Schneider Electric Harmony XB4 Series Black 22 mm Cutout IP69K, IP66
- Schneider Electric Harmony XB5 Series White 22 mm Cutout IP67, IP69K
