Schneider Electric Harmony XB6 Series Green Momentary Push Button Head Cap, 16 mm Cutout, IP65
- RS Stock No.:
- 817-1327
- Mfr. Part No.:
- ZB6CW3
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$23.60
(exc. GST)
$25.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $23.60 |
*price indicative
- RS Stock No.:
- 817-1327
- Mfr. Part No.:
- ZB6CW3
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Head Cap | |
| Series | Harmony XB6 | |
| Cutout Diameter | 16mm | |
| Push Button Colour | Green | |
| Push Button Shape | Square | |
| Push Button Actuation | Momentary | |
| Push Button Style | Square | |
| Push Button Material | Plastic | |
| IP Rating | IP65 | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 16mm | |
| Body/Fixing Collar Included | Yes | |
| Standards/Approvals | CSA, UL 508, UL, JIS C 852, JIS C8201-5-1, JIS C8201-1, CCC, GOST, EN/IEC 60947-5-5, EN/IEC 60947-5-1, EN/IEC 60947-1, CSA C22.2 No 14 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Head Cap | ||
Series Harmony XB6 | ||
Cutout Diameter 16mm | ||
Push Button Colour Green | ||
Push Button Shape Square | ||
Push Button Actuation Momentary | ||
Push Button Style Square | ||
Push Button Material Plastic | ||
IP Rating IP65 | ||
Push Button Marking Unmarked | ||
Push Button Diameter 16mm | ||
Body/Fixing Collar Included Yes | ||
Standards/Approvals CSA, UL 508, UL, JIS C 852, JIS C8201-5-1, JIS C8201-1, CCC, GOST, EN/IEC 60947-5-5, EN/IEC 60947-5-1, EN/IEC 60947-1, CSA C22.2 No 14 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
Pushbutton Head, Illuminated
Schneider Electric XB6/ZB6 push buttons, pilot lights and selector switches with plastic bezels are specifically desgined for applications where the surface area is restricted. The IP 65 degree of protection enables these products to be used in all types of applications.
Heads for illuminated push buttons
Different colours available
Plastic bezel
Schneider Electric ZB6 Harmony 16mm
A range of IP65 protected components which are easily and quickly mounted in 16mm diameter holes. Each component can be ordered separately to build the required device. Also available are contact blocks with slow-break positive opening contacts with Faston/solder connections. Rating Ue 250Vac, Ie 1.5A; Ue 250Vdc, Ie 0.1A, Io A Ith operating temp. -25 to +70°C.
- RS Stock No. 8152963
- Mfr. Part No. ZB6CW5
Each
$14.93
- RS Stock No. 8171248
- Mfr. Part No. ZB6AF3
Each
$14.57
- RS Stock No. 3420520
- Mfr. Part No. ZB6DA3
Each
$14.93
- RS Stock No. 3420788
- Mfr. Part No. ZB6DW3
Each
$25.13
Related links
- Schneider Electric Harmony Series Green Maintained Push Button Head Cap IP65
- Schneider Electric Harmony Series Black 22 mm Cutout IP67, IP69K
- Schneider Electric Harmony Series Green Momentary Push Button Head IP69K, IP66
- Schneider Electric Harmony Series Green Momentary Push Button Head IP66
- Schneider Electric Harmony Series Green Momentary Push Button Head IP66 IP69K
- Schneider Electric Harmony Series Green Momentary Push Button Head IP69K IP66
- Schneider Electric Harmony 9001K Series Green Momentary Push Button Head IP66
- Schneider Electric Harmony 9001 Series Green Momentary Push Button Head, 30 mm Cutout












