Schneider Electric Harmony 9001 Series Green Momentary Push Button Head, 30 mm Cutout

Subtotal (1 unit)*

$25.70

(exc. GST)

$28.27

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$25.70

*price indicative

RS Stock No.:
654-195
Mfr. Part No.:
9001G22
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

Harmony 9001

Product Type

Push Button Head

Cutout Diameter

30mm

Push Button Colour

Green

Push Button Shape

Mushroom

Push Button Actuation

Momentary

Push Button Material

Plastic

Push Button Diameter

41mm

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
FR
The Schneider Electric 30mm Mushroom Button is a green lens cap designed as a spare part for illuminated push-buttons. With a 41mm diameter, this durable mushroom button provides clear visibility and reliable operation, making it an ideal replacement or upgrade accessory.

RoHS compliant

Packaging made with recycled cardboard

Packaging without single use plastic

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy