ABB ABB Modular Series Red Momentary Push Button Head, 22 mm Cutout, IP66
- RS Stock No.:
- 757-8787
- Mfr. Part No.:
- 1SFA611102R1001 MP3-10R
- Brand:
- ABB
Subtotal (1 unit)*
$15.59
(exc. GST)
$17.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 49 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15.59 |
*price indicative
- RS Stock No.:
- 757-8787
- Mfr. Part No.:
- 1SFA611102R1001 MP3-10R
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Push Button Head | |
| Series | ABB Modular | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Red | |
| Push Button Shape | Round | |
| Push Button Actuation | Momentary | |
| Push Button Style | Round | |
| Push Button Material | Plastic | |
| IP Rating | IP66 | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 22mm | |
| Body/Fixing Collar Included | No | |
| Standards/Approvals | DIN 40050-9, EN 50013, UL 508, IEC/EN 60947-5-5, IEC/EN 60947-5-1, IEC/EN 60947-1, IEC/EN 60529, IEC/EN 60073, IEC60947-5-5, CSA C22.2 No 14 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Push Button Head | ||
Series ABB Modular | ||
Cutout Diameter 22mm | ||
Push Button Colour Red | ||
Push Button Shape Round | ||
Push Button Actuation Momentary | ||
Push Button Style Round | ||
Push Button Material Plastic | ||
IP Rating IP66 | ||
Push Button Marking Unmarked | ||
Push Button Diameter 22mm | ||
Body/Fixing Collar Included No | ||
Standards/Approvals DIN 40050-9, EN 50013, UL 508, IEC/EN 60947-5-5, IEC/EN 60947-5-1, IEC/EN 60947-1, IEC/EN 60529, IEC/EN 60073, IEC60947-5-5, CSA C22.2 No 14 | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
ABB Modular Series Push Button Head, 22mm Cutout Diameter, Red - 1SFA611102R1001 MP3-10R
This push button head is a 22mm, momentary-actuation control element designed for industrial control panels and machinery Interfaces. It provides a simple, round, plastic actuator intended for use where a compact, robust switching Interface is required, and is compatible with standard panel cut-outs. The device is built to function reliably in environments where ingress protection and recognised electrical standards are necessary.
Features and Benefits:
• IP66 rating ensures protection against dust and powerful water jets • 22mm actuator matches standard panel cut-out sizes • Momentary actuation allows temporary user input only • Unmarked red colour offers clear Visual signalling • Plastic construction reduces weight and prevents corrosion • Complies with multiple electrical standards for system integration
Applications
• Suitable for emergency stop or alert signalling panels in factories • Ideal for human-machine interfaces in automation cabinets • Used with control stations on production-line equipment • Can be used for testing rigs requiring temporary input control • Suitable for retrofit in electrical enclosures needing IP66 protection
What panel cut-out size is required for installation?
A 22mm diameter panel aperture is required to mount the head into standard control panels.
How does the actuator behave when pressed?
It operates as a momentary contact device, providing input only while depressed.
What materials are used for the actuator and how does that affect use?
The button is moulded from plastic, offering lightweight performance and resistance to corrosion in industrial settings.
Which environmental protection level does it provide?
The head is rated to IP66, offering dust-tight protection and resistance to powerful water jets for harsh environments.
Which standards does it meet for electrical and mechanical integration?
It conforms to a range of recognised standards including IEC/EN 60947 series, UL 508, DIN 40050-9 and CSA C22.2 No 14 to support compatibility with compliant equipment.
Related links
- ABB ABB Modular Series Red Momentary Push Button Head IP66
- ABB ABB Modular Series Green 22 mm Cutout, IP66
- ABB ABB Modular Series Red 22 mm Cutout, IP66
- ABB ABB Modular Series Green Momentary Push Button Head IP66
- ABB ABB Modular Series White Momentary Push Button Head IP66
- ABB ABB Modular Series Blue Momentary Push Button Head IP66
- ABB ABB Modular Series Yellow Momentary Push Button Head IP66
- ABB ABB Modular Series Black Momentary Push Button Head IP66