ABB ABB Modular Series Yellow Momentary Push Button Head, 22 mm Cutout, IP66
- RS Stock No.:
- 757-8724
- Mfr. Part No.:
- 1SFA611100R1103 MP1-11Y
- Brand:
- ABB
Subtotal (1 unit)*
$16.12
(exc. GST)
$17.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $16.12 |
*price indicative
- RS Stock No.:
- 757-8724
- Mfr. Part No.:
- 1SFA611100R1103 MP1-11Y
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Push Button Head | |
| Series | ABB Modular | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Yellow | |
| Push Button Shape | Round | |
| Push Button Actuation | Momentary | |
| Push Button Style | Round | |
| Push Button Material | Plastic | |
| IP Rating | IP66 | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 22mm | |
| Body/Fixing Collar Included | No | |
| Standards/Approvals | IEC/EN 60947-5-5, UL 508, CSA C22.2 No 14, DIN 40050-9, EN 50013, IEC60947-5-5, IEC/EN 60073, IEC/EN 60529, IEC/EN 60947-1, IEC/EN 60947-5-1 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Push Button Head | ||
Series ABB Modular | ||
Cutout Diameter 22mm | ||
Push Button Colour Yellow | ||
Push Button Shape Round | ||
Push Button Actuation Momentary | ||
Push Button Style Round | ||
Push Button Material Plastic | ||
IP Rating IP66 | ||
Push Button Marking Unmarked | ||
Push Button Diameter 22mm | ||
Body/Fixing Collar Included No | ||
Standards/Approvals IEC/EN 60947-5-5, UL 508, CSA C22.2 No 14, DIN 40050-9, EN 50013, IEC60947-5-5, IEC/EN 60073, IEC/EN 60529, IEC/EN 60947-1, IEC/EN 60947-5-1 | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
ABB Modular Series Push Button Head, 22mm Cutout Diameter, Yellow - 1SFA611100R1103 MP1-11Y
This push-button head provides a compact, round actuator intended for control panels and operator stations in industrial environments. It is designed for momentary actuation and constructed from plastic, offering a straightforward input device for signalling or control tasks where a bright, unmarked yellow control point is required. The component fits a 22mm panel cut-out and is suitable for installations demanding a sealed interface.
Features and Benefits:
• IP66 rating delivers protection against dust and high-pressure water jets • 22mm diameter ensures compatibility with standard panel cut-outs • Momentary actuation enables temporary signal input during operation • Unmarked yellow finish offers clear Visual identification without legends • Plastic construction reduces weight while maintaining actuator durability • Complies with IEC/EN and North American standards for interoperability
Applications
• Suitable for use in machine control panels requiring sealed push interfaces • Ideal for emergency or attention signalling where bright yellow is needed • Used for temporary operator inputs in industrial automation systems • Can be used with modular control stations in electrical switchgear
What environmental protection does it provide for outdoor use?
The enclosure meets IP66, which prevents dust ingress and resists powerful water jets, allowing use in harsh wash-down or exposed conditions.
How is the device installed into a control panel?
It requires a 22mm diameter cut-out and is designed to be mounted into standard panel holes for straightforward retrofit or new-panel assembly.
What standards support its safe integration into equipment?
It is manufactured to meet multiple international and regional standards for control devices, including IEC/EN 60947 series and UL 508, facilitating compliance with common safety frameworks.
Which colour and marking options does it present for identification?
The actuator is supplied in yellow and is unmarked, providing a conspicuous, blank surface for custom labelling or universal signalling schemes.
Note
Light bulb max. 2 W, not included.
Related links
- ABB ABB Modular Series Yellow Momentary Push Button Head IP66
- ABB ABB Modular Series Green Momentary Push Button Head IP66
- ABB ABB Modular Series White Momentary Push Button Head IP66
- ABB ABB Modular Series Red Momentary Push Button Head IP66
- ABB ABB Modular Series Blue Momentary Push Button Head IP66
- ABB ABB Modular Series Black Momentary Push Button Head IP66
- ABB MODULAR Series Blue Momentary Push Button Head IP66, IP20
- ABB ABB Modular Series Green 22 mm Cutout, IP66