Schneider Electric Harmony XB5 Series Black Spring Return Push Button Head, 22 mm Cutout, IP66, IP67, IP69K

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$32.60

(exc. GST)

$35.86

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 41 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 2$32.60
3 - 4$31.30
5 +$30.00

*price indicative

RS Stock No.:
746-8759
Mfr. Part No.:
ZB5AA26
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

Harmony XB5

Product Type

Push Button Head

Cutout Diameter

22mm

Push Button Colour

Black

Push Button Shape

Round

Push Button Actuation

Spring Return

Push Button Style

Round

Push Button Material

Plastic

IP Rating

IP66, IP67, IP69K

Push Button Marking

Unmarked

Push Button Diameter

28.5mm

Body/Fixing Collar Included

Yes

Standards/Approvals

JIS C8201-5-1, JIS C8201-1, UL 508, CSA C22.2 No 14, EN/IEC 60947-1, EN/IEC 60947-5-1, EN/IEC 60947-5-4

Hazardous Area Certification

No

Pushbuttons with Flush / Recessed Push


Schneider flush and recessed Harmony 5 panel-mount pushbuttons, with coloured pushbutton heads.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy