Schneider Electric ZB4 Series Black Spring Return Push Button Head, 22 mm Cutout, IP66, IP67, IP69K

Subtotal (1 unit)*

$37.93

(exc. GST)

$41.72

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$37.93

*price indicative

RS Stock No.:
211-8528
Mfr. Part No.:
ZB4BC28001RA
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Push Button Head

Series

ZB4

Cutout Diameter

22mm

Push Button Colour

Black

Push Button Shape

Round

Push Button Actuation

Spring Return

Push Button Style

Round

Push Button Material

Metal

IP Rating

IP66, IP67, IP69K

Push Button Marking

Unmarked

Push Button Diameter

22mm

Body/Fixing Collar Included

Yes

Standards/Approvals

ISO 14001, ISO 14021, RoHS

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
FR

Schneider Electric ZB4BC28001RA


This head for push button is a separate component of the range of control and signaling units, Harmony XB4, metal, diameter 22mm. It has a chromium-plated metal bezel. It is supplied with a black flush cap, diameter 37mm, marked type H001 white, with bell symbol. The marking-legend is rotated 90°. This head allows the associated contact block to be mounted in horizontal position (instead of vertical). It operates with with spring return mechanism. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66 / IP69 / IP69K, making it ideal for operation in harsh environments. It weighs 36g. Thanks to its simplicity of installation, flexibility, and robustness, it meets the requirements of the majority of industrial applications

The Schneider Electrics black pushbutton head for harsh environment with marking legend rotated 90°.

Specifically Designed

Compact Size

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy