Schneider Electric Harmony XB5 Series Black Spring Return Push Button Head, 22 mm Cutout, IP67, IP66, IP69K
- RS Stock No.:
- 276-2795
- Mfr. Part No.:
- ZB5AA253
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$25.38
(exc. GST)
$27.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $25.38 |
*price indicative
- RS Stock No.:
- 276-2795
- Mfr. Part No.:
- ZB5AA253
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Head | |
| Series | Harmony XB5 | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Black | |
| Push Button Shape | Round | |
| Push Button Actuation | Spring Return | |
| Push Button Material | Plastic | |
| IP Rating | IP67, IP66, IP69K | |
| Push Button Marking | Light Symbol | |
| Push Button Diameter | 22mm | |
| Standards/Approvals | IEC 61140, IEC 60068-2-27, IEC 50102, IEC 60068-2-6, IEC 60529 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Head | ||
Series Harmony XB5 | ||
Cutout Diameter 22mm | ||
Push Button Colour Black | ||
Push Button Shape Round | ||
Push Button Actuation Spring Return | ||
Push Button Material Plastic | ||
IP Rating IP67, IP66, IP69K | ||
Push Button Marking Light Symbol | ||
Push Button Diameter 22mm | ||
Standards/Approvals IEC 61140, IEC 60068-2-27, IEC 50102, IEC 60068-2-6, IEC 60529 | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric head for non-illuminated push button features a dark grey plastic bezel.
Operational temperature -40 to 70°C
It is mercury free
Related links
- Schneider Electric Harmony Series Black Spring Return Push Button Head IP69K IP66
- Schneider Electric Harmony Series White 22 mm Cutout IP69K, IP66
- Schneider Electric Harmony Series Red Spring Return Push Button Head IP67 IP69K
- Schneider Electric Harmony Series Green Spring Return Push Button Head IP67 IP69K
- Schneider Electric Harmony Series Yellow Spring Return Push Button Head IP67 IP69K
- Schneider Electric Harmony Series Orange Spring Return Push Button Head IP67 IP69K
- Schneider Electric Harmony Series Black Spring Return Push Button Head IP67, IP66
- Schneider Electric Harmony Series Black Spring Return Push Button Head IP66 IP67
