Schneider Electric Harmony XB5 Series White Spring Return Push Button Head, 22 mm Cutout, IP66, IP67
- RS Stock No.:
- 276-2793
- Mfr. Part No.:
- ZB5AA131C0
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$12.98
(exc. GST)
$14.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 11 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $12.98 |
*price indicative
- RS Stock No.:
- 276-2793
- Mfr. Part No.:
- ZB5AA131C0
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Head | |
| Series | Harmony XB5 | |
| Cutout Diameter | 22mm | |
| Push Button Colour | White | |
| Push Button Shape | Round | |
| Push Button Actuation | Spring Return | |
| Push Button Material | Plastic | |
| IP Rating | IP66, IP67 | |
| Push Button Marking | I | |
| Push Button Diameter | 22mm | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Head | ||
Series Harmony XB5 | ||
Cutout Diameter 22mm | ||
Push Button Colour White | ||
Push Button Shape Round | ||
Push Button Actuation Spring Return | ||
Push Button Material Plastic | ||
IP Rating IP66, IP67 | ||
Push Button Marking I | ||
Push Button Diameter 22mm | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric button head provides an ergonomic interface for controlling machines. It is easily installed and replaced on compatible complete push-button units and contact blocks via snap-fit assembly. It is clearly distinguishable visually at a distance thanks to clear color and marking. It is impact resistant, dust resistant, water resistant and vibration resistant, making it ideal for operation in harsh environments.
Operational temperature -40 to 70°C
Overvoltage category Class II IEC 60536
Related links
- Schneider Electric Harmony Series White Spring Return Push Button Head IP66, IP67
- Schneider Electric Harmony Series White Spring Return Push Button Head IP66 IP69K
- Schneider Electric Harmony Series Black 22 mm Cutout IP67, IP69K
- Schneider Electric Harmony XB4 Series White Spring Return Push Button Head IP66 IP69K
- Schneider Electric Harmony Series White Spring Return Push Button Head IP66 IP67
- Schneider Electric Harmony XB5 Series White Spring Return Push Button Head IP66
- Schneider Electric Harmony XB4 Series White Spring Return Push Button Head IP69K IP67
- Schneider Electric Harmony XB5 Series White Spring Return Push Button Head IP69 IP66, IP69K
