Schneider Electric Harmony 9001SK Series Green Momentary Push Button Switch, 30 mm Cutout, IP66
- RS Stock No.:
- 746-4414
- Mfr. Part No.:
- 9001SKR1G
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$69.77
(exc. GST)
$76.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $69.77 |
*price indicative
- RS Stock No.:
- 746-4414
- Mfr. Part No.:
- 9001SKR1G
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Switch | |
| Series | Harmony 9001SK | |
| Cutout Diameter | 30mm | |
| Push Button Colour | Green | |
| Push Button Shape | Round | |
| Push Button Actuation | Momentary | |
| Push Button Style | Round | |
| Push Button Material | Plastic | |
| IP Rating | IP66 | |
| Push Button Marking | Unmarked | |
| Body/Fixing Collar Included | No | |
| Standards/Approvals | RoHS, WEEE, REACH, EU RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Switch | ||
Series Harmony 9001SK | ||
Cutout Diameter 30mm | ||
Push Button Colour Green | ||
Push Button Shape Round | ||
Push Button Actuation Momentary | ||
Push Button Style Round | ||
Push Button Material Plastic | ||
IP Rating IP66 | ||
Push Button Marking Unmarked | ||
Body/Fixing Collar Included No | ||
Standards/Approvals RoHS, WEEE, REACH, EU RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
Pushbuttons
The Harmony 9001SK series of round head pushbuttons provide a robust and reliable solution for a wide range of heavy industry applications.
Integrated earth ground connection (no ground wires required)
Easy installation with octagonal ring nut
Round head
Spring return operation
Rated to IP66
Schneider Electric Style 9 Harmony® Plastic 30mm Range
The Harmony 9001SK push buttons, pilot lights and selector switches are heavy duty products designed for heavy duty applications.
The SK series of push buttons offer interchangeable colour inserts, contact blocks and light modules for flexibility and to reduce inventory.
9001SK series are black plastic for corrosion resistant applications
Enhanced oil, dust and water tight protection
Fast installation - one screw for mounting of contact blocks
Finger safe contact blocks and light modules for improved safety
- RS Stock No. 0578341
- Mfr. Part No. 9001KR9P35LRR
Each
$202.84
- RS Stock No. 2504323
- Mfr. Part No. 1SFA184052R9002
1 Bag of 10
$318.67
- RS Stock No. 2504626
- Mfr. Part No. 1SFA184523R9103
1 Box of 10
$1,090.44
- RS Stock No. 2504326
- Mfr. Part No. 1SFA184057R9003
1 Box of 10
$188.95
Related links
- Schneider Electric Harmony 9001SK Series Black Push Push Button Head IP66
- Schneider Electric Harmony 9001K Series Green Momentary Push Button Head IP66
- Schneider Electric Harmony XB4 Series Green Momentary Push Button Head IP66 IP69K
- Schneider Electric Harmony XB5 Series Green Momentary Push Button Head IP66 IP69K
- Schneider Electric Harmony XB5 Series Green Momentary Push Button Head IP66 IP67
- Schneider Electric Harmony 9001SK Series Illuminated Push Button Switch Panel Mount Green
- Schneider Electric Harmony 9001SK Series Push Button Switch Snap-in 1 NC IP66
- Schneider Electric Harmony 9001SK Series Push Button Switch Screw 1 NO IP66 250












