Schneider Electric Harmony Series Green Momentary Push Button Head, 30 mm Cutout, IP66, IP69K, IP67
- RS Stock No.:
- 185-3618
- Mfr. Part No.:
- ZB5FA331
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$20.84
(exc. GST)
$22.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $20.84 |
*price indicative
- RS Stock No.:
- 185-3618
- Mfr. Part No.:
- ZB5FA331
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Head | |
| Series | Harmony | |
| Cutout Diameter | 30mm | |
| Push Button Colour | Green | |
| Push Button Shape | Round | |
| Push Button Actuation | Momentary | |
| Push Button Style | Round | |
| Push Button Material | Plastic | |
| IP Rating | IP66, IP69K, IP67 | |
| Push Button Marking | On | |
| Push Button Diameter | 36.6mm | |
| Body/Fixing Collar Included | Yes | |
| Standards/Approvals | UL 508, JIS C8201-5-1, JIS C8201-1, ISO 22196:2011, ISO 21702, EN/IEC 60947-5-4, EN/IEC 60947-5-1, EN/IEC 60947-1, CSA C22.2 No 14, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Head | ||
Series Harmony | ||
Cutout Diameter 30mm | ||
Push Button Colour Green | ||
Push Button Shape Round | ||
Push Button Actuation Momentary | ||
Push Button Style Round | ||
Push Button Material Plastic | ||
IP Rating IP66, IP69K, IP67 | ||
Push Button Marking On | ||
Push Button Diameter 36.6mm | ||
Body/Fixing Collar Included Yes | ||
Standards/Approvals UL 508, JIS C8201-5-1, JIS C8201-1, ISO 22196:2011, ISO 21702, EN/IEC 60947-5-4, EN/IEC 60947-5-1, EN/IEC 60947-1, CSA C22.2 No 14, CE | ||
Hazardous Area Certification No | ||
Operating temperature from -40°C to 70°C
High chemical robustness
High vibration resistance with shake-proof terminal screws
Large set of accessories to customize your panels
Various types of connection are available: screw clamp, connector, Faston connector, spring terminal, or printed circuit board.
A wide choice of contact blocks for general purpose or specific applications (low current, standard, or high power switching)
Benefits
High performance in chemical environments (cleaning solvents, alcohol, detergent, cutting oil, milk)
Attractive and affordable flush mount versions, stylish and easy to clean
Flexibility and adaptability through modular design
Simplicity and speed of installation
Wide offer providing a solution for all of your applications
Applications
General purpose offer covering all segments and applications:Industry
Machines and control panels in packaging, material handling, pumping…
Ideal in extreme environments: food and beverage, marine, etc. Building and infrastructure
Energy distribution panels, public works, restaurants, commercial buildings, airports, etc.
Flush mounted green flush caps pushbutton head white marked i
Related links
- Schneider Electric Harmony XB5 Series Green Momentary Push Button Head IP69K IP66
- Schneider Electric Harmony XB5 Series Green Momentary Push Button Head IP69K IP67
- Schneider Electric Harmony XB5 Series Green Momentary Push Button Head IP69K IP66
- Schneider Electric Harmony XB5 Series Green Momentary Push Button Head IP67 IP69K
- Schneider Electric Harmony XB5 Series Green Momentary Push Button Head IP66 IP69K
- Schneider Electric Harmony XB5 Series Blue Momentary Push Button Head IP66 IP67
- Schneider Electric Harmony XB5 Series Green Momentary Push Button Head IP69K IP67
- Schneider Electric Harmony XB5 Series Black Momentary Push Button Head IP69K IP66
